Schneider Electric RXM2AB2BD

Electromechanical Relay 24VDC 650Ohm 12A DPDT (27x21x55)mm Plug-In Miniature Relay

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
13M2828 96 Buy Now »
USD
7.31 6.45 6.45 6.45 6.45
Zoro
G2081256 Yes ··
USD
8.75 8.75 8.75 8.75 8.75
Mouser
996-RXM2AB2BD 40 Buy Now »
USD
10.24 7.75 6.86 6.00 6.00
Sager Electronics
RXM2AB2BD 10 Buy Now »
USD
4.38 4.38 4.38 4.38 4.38
Raptor Supplies
GR0663080 Yes ··
GBP
25.79 25.79 25.79 25.79 25.79
Allied Electronics
70332082 50 Buy Now »
USD
6.07 6.07 6.07 6.07
Crescent Electric Supply Co
225593 Yes ··
USD
6.54 6.54 6.54 6.54 6.54
Grainger
1XZP3 Yes ··
USD
30.80 30.80 30.80 30.80 30.80
Farnell 2
2056366 508 Buy Now »
GBP
4.23 4.23 4.23 4.23 4.23
1545211 96 Buy Now »
GBP
4.84 4.27 4.27 4.27 4.27
element14 APAC
2056366 508 Buy Now »
SGD
9.30 8.80 7.69 6.59 6.59
RS Components
8841278 751 Buy Now »
GBP
4.25 3.91 3.91 3.91 3.91
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECANIQUE-RXM2AB2BD 89 Buy Now »
USD
5.28 5.24 5.18 5.18 5.18
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
RXM2AB2BD Contact ··

Descriptions

Relay 8Pin DPDT 12A 24VDC - GR0663080
Raptor Supplies
INTERFACE RELAY, DPDT, 24VDC 12A PLUG-IN; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:12A; Contact Voltage AC Nom:250V; Coil Resistance:650ohm; Contact Configuration:DPDT; Coil Type:DC
element14 APAC
PLUG-IN RELAY 250V 12A RXM +OPTIONS
TodayComponents
8 pin relay 24 Vdc coil DPDT 12 A w/led
RS Components
PLUG-IN RELAY 250V 12A RXM +OPTIONS
Allied Electronics
SCHNEIDER ELECTRIC RXM2AB2BD Plug In Relay, 8 Pins, Square, 24VDC. More details: Relay, Square Plug In Socket Mounting, 8 Pins, DPDT Contact Form, 12 Contact Amp Rating (Resistive), 24VDC Coil Volts, Contact Material Silver Nickel, Socket Mfr. No. RXZE2M114, RXZE2M114M, RXZE2S108M, Coil VA Rating 1.2, Hz 50/60
Zoro
Electromechanical Relay 24VDC 650Ohm 12A DPDT (27x21x55)mm Plug-In Miniature Relay
Sager Electronics
Schneider Electric Relay (8pin) dpdt, 12a, 24vdc. Model: RXM2AB2BD. More details: Relay, Miniature Plug In, Led Indicator, Contact Form 2pdt, Pins 8, Base Type Square, Socket 1xzv3, 1xzv4, 1xzv5, Number Of Contacts 4, Contact Amp Rating 12 R, Contact Amp Rating 12 L, Contact Material Silver Nickel, Coil Volts 24vdc, Coil Va Rating 1.2, Hz 50/60, Height 1.81 In, Width 0.83 In, Features Led Indicator, Push To Test Button, Manual Hold, Standards Ul, ce, ccn, rohs
Grainger
INTERFACE RELAY, DPDT, 24VDC, 650OHM; Coil Voltage VDC Nom:24V; Contact Current Max:12A; Contact Voltage AC Nom:250V; Coil Resistance:650ohm; Contact Configuration:DPDT; Relay Mounting:Plug In; External Height:40mm ;RoHS Compliant: Yes
Newark
"Schneider Electric RXM2AB2BD Square D250V 12A PLUG-IN RLY,"
Crescent Electric Supply Co
INTERFACE RELAY, DPDT, 24VDC 12A PLUG-IN
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Contact Material Silver
Contacts Type DPDT
Carry Current 12 A
Mounting Type Plug In
RoHS Compliant
Coil Voltage 24 V

Documents

Farnell
Datasheet 5 pages
Datasheet 5 pages
Datasheet 5 pages
element14 APAC
Datasheet 46 pages 5 years ago
element14
Datasheet 42 pages 8 years ago
Datasheet 45 pages 6 years ago
Datasheet 46 pages 5 years ago
Datasheet 5 pages

Images

Alternate Names

SCHNEIDER RXM2AB2BD
SCHNEIDOR ELECTRIC RXM2AB2BD
SCHNEIDER ELECTRIC BV RXM2AB2BD
SCHNEID RXM2AB2BD
SCHNEIDER ELECTRIC / SAREL RXM2AB2BD
Schneider Electric GmbH RXM2AB2BD
SCHNEIDER ELCTRIC/MAGNECRAFT RXM2AB2BD
Schneider Electric Thorsman (Schneider Electric) RXM2AB2BD
SCHNDR RXM2AB2BD
Schneider Electric Merten (Schneider Electric) RXM2AB2BD
Schneider Electric Merlin Gerin (Schneider Electric) RXM2AB2BD
Schneider Electric Telemecanique (Schneider Electric) RXM2AB2BD
Schneider Electric Ritto (Schneider Electric) RXM2AB2BD
SE RELAYS RXM2AB2BD
SCHNEIDER ELECT RXM2AB2BD
SCHNEIDER ELECTRIC / TELE RXM2AB2BD
Schneider Electric Sarel (Schneider Electric) RXM2AB2BD
SCHNEIDER ELECTRIC USA INC RXM2AB2BD
SCHNEIDER ELECTRIC IT USA INC RXM2AB2BD
SE RELAYS LLC RXM2AB2BD
Schneider Electric STAGO (Schneider Electric) RXM2AB2BD
Schneider Electric Square D (Schneider Electric) RXM2AB2BD
Schneider-Telemacanique RXM2AB2BD
SCHNEIDER ELECTRIC USA MSD RXM2AB2BD

Search for other parts like RXM2 »