Schneider Electric RXM2AB2B7

Electromechanical Relay 24VAC 180Ohm 12A DPDT (27x21x55)mm Plug-In Plug-In Relay

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G2363067 Yes ··
USD
8.44 8.44 8.44 8.44 8.44
Mouser
996-RXM2AB2B7 6 Buy Now »
USD
10.49 7.77 6.86 6.00 6.00
Newark
33M9940 0 ··
USD
9.08 7.69 7.17 7.17
Sager Electronics
RXM2AB2B7 10 Buy Now »
USD
4.38 4.38 4.38 4.38 4.38
Omnical
276962083 2 Buy Now »
EUR
4.42 4.42 4.42 4.42
Raptor Supplies
GR0663078 Yes ··
GBP
25.79 25.79 25.79 25.79 25.79
Allied Electronics
70335139 0 ··
USD
6.72 6.72 6.72 6.72
Crescent Electric Supply Co
289905 Yes ··
USD
6.54 6.54 6.54 6.54 6.54
Grainger
1XZP1 Yes ··
USD
30.80 30.80 30.80 30.80 30.80
Farnell
2056408 50 Buy Now »
GBP
5.19 5.10 3.94 3.94 3.94
element14 APAC
2056408 50 Buy Now »
CNY
68.00 68.00 62.30 62.30 62.30
RS Components
8841436 70 Buy Now »
GBP
4.25 3.91 3.91 3.91 3.91
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECANIQUE-RXM2AB2B7 100 Buy Now »
USD
6.14 5.90 5.55 5.55 5.55
Quest
RXM2AB2B7 3 Buy Now »
USD
13.54 9.03 9.03 9.03 9.03
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
RXM2AB2B7 Contact ··
XS Micro
RXM2AB2B7 Contact ··

Descriptions

Schneider Electric Relay (8pin) dpdt, 12a, 24vac. Model: RXM2AB2B7. More details: Relay, Miniature Plug In, Led Indicator, Contact Form 2pdt, Pins 8, Base Type Square, Socket 1xzv3, 1xzv4, 1xzv5, Number Of Contacts 4, Contact Amp Rating 12 R, Contact Amp Rating 12 L, Contact Material Silver Nickel, Coil Volts 24vac, Coil Va Rating 1.2, Hz 50/60, Height 1.81 In, Width 0.83 In, Features Led Indicator, Push To Test Button, Manual Hold, Standards Ul, ce, ccn, rohs
Grainger
RELAY, 2 CO, 24VAC, W/ LED; Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Contact Current Max:12A; Coil Resistance:180ohm; Contact Configuration:DPDT; Coil Type:AC; Relay Mounting:Plug-In; External Height:40mm; External Width:21mm; External Depth:27mm; Contact Configuration:DPDT
element14 APAC
INTERFACE RELAY, DPDT, 24VAC, 180OHM; Coil Voltage VAC Nom:24V; Contact Current Max:12A; Contact Voltage AC Nom:250V; Coil Resistance:180ohm; Contact Configuration:DPDT; Relay Mounting:Plug In; External Height:40mm ;RoHS Compliant: Yes
Newark
8 pin relay 24 Vac coil DPCO,12 A w/led
TodayComponents
Relay 8Pin DPDT 12A 24VAC - GR0663078
Raptor Supplies
Electromechanical Relay 24VAC 180Ohm 12A DPDT (27x21x55)mm Plug-In Plug-In Relay
Sager Electronics
Schneider Electric Telemecanique Zelio - RXM2AB2B7
Omnical
8 pin relay 24 Vac coil DPDT 12 A w/led
RS Components
"Schneider Electric RXM2AB2B7 Square D PLUG-IN RELAY 250V 12,"
Crescent Electric Supply Co
RELAY, 2 CO, 24VAC, W/ LED; Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Contact Current Max:12A; Coil Resistance:180ohm; Contact Configuration:DPDT; Coil Type:AC; Relay Mounting:Quick Connect; External Height:40mm; External Width:21mm; External Depth:27mm; SVHC:No SVHC (19-Dec-2011); Contact Configuration:DPDT
Farnell
PLUG-IN RELAY 250V 12A RXM +OPTIONS
Allied Electronics
SCHNEIDER ELECTRIC RXM2AB2B7 Plug In Relay, 8 Pins, Square, 24VAC. More details: Relay, Miniature Plug In, LED Indicator, Contact Form 2PDT, Pins 8, Base Type Square, Socket G0700603, **1XZV4**, **1XZV5**, Number of Contacts 4, Contact Amp Rating 12 R, Contact Amp Rating 12 L, Contact Material Silver Nickel, Coil Volts 24VAC, Coil VA Rating 1.2, Hz 50/60, Height 1.81 In, Width 0.83 In, Features LED Indicator, Push to Test Button, Manual Hold, Standards UL, CE, CCN, RoHS
Zoro

Technical Specifications

Carry Current 12 A
Mounting Type Plug In
RoHS Compliant
Coil Voltage (AC) 24 V
REACH SVHC Compliance No SVHC
Contact Material Silver
Contacts Type DPDT

Documents

Farnell
Datasheet 5 pages
Datasheet 5 pages
element14
Datasheet 45 pages 6 years ago
Datasheet 46 pages 5 years ago
Datasheet 42 pages 8 years ago
Datasheet 5 pages
TodayComponents
Datasheet 40 pages 10 years ago

Images

Alternate Names

SCHNEIDER RXM2AB2B7
SCHNEIDOR ELECTRIC RXM2AB2B7
SCHNEIDER ELECTRIC BV RXM2AB2B7
SCHNEID RXM2AB2B7
SCHNEIDER ELECTRIC / SAREL RXM2AB2B7
Schneider Electric GmbH RXM2AB2B7
SCHNEIDER ELCTRIC/MAGNECRAFT RXM2AB2B7
Schneider Electric Thorsman (Schneider Electric) RXM2AB2B7
SCHNDR RXM2AB2B7
Schneider Electric Merten (Schneider Electric) RXM2AB2B7
Schneider Electric Merlin Gerin (Schneider Electric) RXM2AB2B7
Schneider Electric Telemecanique (Schneider Electric) RXM2AB2B7
Schneider Electric Ritto (Schneider Electric) RXM2AB2B7
SE RELAYS RXM2AB2B7
SCHNEIDER ELECT RXM2AB2B7
SCHNEIDER ELECTRIC / TELE RXM2AB2B7
Schneider Electric Sarel (Schneider Electric) RXM2AB2B7
SCHNEIDER ELECTRIC USA INC RXM2AB2B7
SCHNEIDER ELECTRIC IT USA INC RXM2AB2B7
SE RELAYS LLC RXM2AB2B7
Schneider Electric STAGO (Schneider Electric) RXM2AB2B7
Schneider Electric Square D (Schneider Electric) RXM2AB2B7
Schneider-Telemacanique RXM2AB2B7
SCHNEIDER ELECTRIC USA MSD RXM2AB2B7

Search for other parts like RXM2 »