TE Connectivity / Linx Technologies RXM-418-LR

LR Series 3.6 V 7 mA 10 000 bps Surface Mount RF Receiver
Datasheet

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Current - Receiving5 mA
Data Rate10 kbps
Frequency418 MHz
Max Operating Temperature70 °C
Max Output Current7 mA
Min Operating Temperature-40 °C
Operating Supply Voltage3 V
PackagingBulk
Sensitivity (dBm)-112 dBm
Dimensions
Length20.6 mm
Thickness3.18 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Linx Technologies RXM-418-LR.

Future Electronics
Datasheet40 pages11 years ago
Datasheet5 pages16 years ago
Component Distributors Inc.
Datasheet19 pages9 years ago
DigiKey
Datasheet11 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Linx Technologies RXM-418-LR.

Descriptions

Descriptions of TE Connectivity / Linx Technologies RXM-418-LR provided by its distributors.

LR Series 3.6 V 7 mA 10 000 bps Surface Mount RF Receiver
418MHz LR Series Radio Only Transparent OOK Receiver
RF RECEIVER ASK/OOK 418MHZ
Receiver 10Kbps 16-Pin SMD
M2M ACCESSORY

Manufacturer Aliases

TE Connectivity / Linx Technologies has several brands around the world that distributors may use as alternate names. TE Connectivity / Linx Technologies may also be known as the following names:

  • Linx Technologies
  • Linx Technologies Inc
  • TE Connectivity / Linx
  • LINX TECH
  • Linx Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • RXM418LR

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Current - Receiving5 mA
Data Rate10 kbps
Frequency418 MHz
Max Operating Temperature70 °C
Max Output Current7 mA
Min Operating Temperature-40 °C
Operating Supply Voltage3 V
PackagingBulk
Sensitivity (dBm)-112 dBm
Dimensions
Length20.6 mm
Thickness3.18 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Linx Technologies RXM-418-LR.

Future Electronics
Datasheet40 pages11 years ago
Datasheet5 pages16 years ago
Component Distributors Inc.
Datasheet19 pages9 years ago
DigiKey
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant