TE Connectivity RXEF250

PTC Resettable Fuse 2.5A(hold) 5A(trip) 72V 40A 2.5W 15.6s 0.05Ohm Radial 20.8 X 3mm Bag

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolymer
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating40 A
Hold Current2.5 A
Max Current Rating40 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)72 V
Min Operating Temperature-40 °C
Operating Supply Voltage72 V
PackagingBulk
Power Dissipation2.5 W
Resistance130 mΩ
TerminationRadial
Time to Trip15.6 s
Trip Current5 A
Voltage Rating72 V
Voltage Rating (AC)72 V
Voltage Rating (DC)72 V
Working Voltage72 V
Dimensions
Diameter20.8 mm
Height25.4 mm
Lead Pitch10.9 mm
Thickness3 mm
Wire/Cable Diameter810 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RXEF250.

Electro Sonic
Datasheet28 pages10 years ago
Datasheet1 page9 years ago
Datasheet27 pages17 years ago
Future Electronics
Datasheet1 page12 years ago
Datasheet28 pages7 years ago
Datasheet28 pages12 years ago
Datasheet1 page19 years ago
element14 APAC
Datasheet28 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Verical
Datasheet1 page16 years ago
element14
Datasheet28 pages13 years ago
Datasheet28 pages15 years ago
TME
Datasheet1 page16 years ago
Jameco
Datasheet2 pages17 years ago
DigiKey
Datasheet18 pages19 years ago
Mouser
Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RXEF250.

Related Parts

Descriptions

Descriptions of TE Connectivity RXEF250 provided by its distributors.

PTC Resettable Fuse 2.5A(hold) 5A(trip) 72V 40A 2.5W 15.6s 0.05Ohm Radial 20.8 X 3mm Bag
PTC Resettable Fuse, 0.13ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Fuse;Resettable;2.5A;Dims 0.82x0.12x1";Epoxy Polymer;Radial;72VDC;DCR 0.08 Ohms
PTC Resettable Fuse 40A 72VDC/72VAC Bulk
Radial Lead Resettable Fuses Radial Lead 2.5A 72V 40A Imax
RXEF Series 72 V 2.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Resettable Fuse; Series:RXEF; Thermistor Type:PTC; Operating Voltage Max:72V; Holding Current:2.5A; Tripping Current:5A; Length:25.4mm; Lead Spacing:10.9mm; Initial Resistance Min:0.05ohm; Initial Resistance Max:0.08ohm ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF2649-000
  • RXEF250.

Technical Specifications

Physical
Body MaterialPolymer
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating40 A
Hold Current2.5 A
Max Current Rating40 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)72 V
Min Operating Temperature-40 °C
Operating Supply Voltage72 V
PackagingBulk
Power Dissipation2.5 W
Resistance130 mΩ
TerminationRadial
Time to Trip15.6 s
Trip Current5 A
Voltage Rating72 V
Voltage Rating (AC)72 V
Voltage Rating (DC)72 V
Working Voltage72 V
Dimensions
Diameter20.8 mm
Height25.4 mm
Lead Pitch10.9 mm
Thickness3 mm
Wire/Cable Diameter810 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RXEF250.

Electro Sonic
Datasheet28 pages10 years ago
Datasheet1 page9 years ago
Datasheet27 pages17 years ago
Future Electronics
Datasheet1 page12 years ago
Datasheet28 pages7 years ago
Datasheet28 pages12 years ago
Datasheet1 page19 years ago
element14 APAC
Datasheet28 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
Verical
Datasheet1 page16 years ago
element14
Datasheet28 pages13 years ago
Datasheet28 pages15 years ago
TME
Datasheet1 page16 years ago
Jameco
Datasheet2 pages17 years ago
DigiKey
Datasheet18 pages19 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago