TE Connectivity / Raychem RXEF090

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 72V 0.99W 7.2s 0.2Ohm Radial 11.2 X 3mm Bag

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolymer
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating40 A
Hold Current900 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage72 V
PackagingBulk
Power Dissipation990 mW
Resistance470 mΩ
TerminationRadial
Time to Trip7.2 s
Trip Current1.8 A
Voltage Rating72 V
Voltage Rating (AC)72 V
Voltage Rating (DC)72 V
Working Voltage72 V
Dimensions
Diameter11.2 mm
Height15.7 mm
Lead Length7.6 mm
Lead Pitch5.8 mm
Thickness3 mm
Width11.2 mm
Wire/Cable Diameter510 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem RXEF090.

element14 APAC
Datasheet28 pages12 years ago
Future Electronics
Datasheet1 page12 years ago
Datasheet10 pages5 years ago
Datasheet28 pages7 years ago
Datasheet28 pages12 years ago
Datasheet1 page19 years ago
Electro Sonic
Datasheet28 pages10 years ago
Datasheet28 pages12 years ago
Datasheet27 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
element14
Datasheet28 pages13 years ago
Datasheet28 pages15 years ago
TME
Datasheet1 page16 years ago
Jameco
Datasheet2 pages17 years ago
DigiKey
Datasheet18 pages19 years ago
Farnell
Datasheet18 pages19 years ago
Datasheet36 pages19 years ago
Datasheet1 page0 years ago
Mouser
Datasheet1 page19 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Raychem RXEF090.

Descriptions

Descriptions of TE Connectivity / Raychem RXEF090 provided by its distributors.

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 72V 0.99W 7.2s 0.2Ohm Radial 11.2 X 3mm Bag
PTC Resettable Fuse, 0.47ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Fuse; Resettable; 40A Max; 0.9A Hold; 72VDC; Epoxy Polymer; Radial; RXEF Series
Radial Lead Resettable Fuses Radial Lead .9A 72V 40A Imax
RXEF Series 72 V 0.9 A Ihold Through Hole Radial PolySwitch Resettable Fuse
POLYSWITCH, RADIAL, 0.9A; Thermistor Mounting: Through Hole; Product Range: PolySwitch RXEF Series; Holding Current: 900mA; Tripping Current: 1.8A; Voltage Rating: 72VDC; Operating Temperature Min: -40°C; Operating Temperature

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • TE CNTY RAYCHEM
  • RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP
  • RAYCHEM/TE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF2571-000

Technical Specifications

Physical
Body MaterialPolymer
Case/PackageRadial
MountThrough Hole
Number of Terminals2
Technical
Current Rating40 A
Hold Current900 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage72 V
PackagingBulk
Power Dissipation990 mW
Resistance470 mΩ
TerminationRadial
Time to Trip7.2 s
Trip Current1.8 A
Voltage Rating72 V
Voltage Rating (AC)72 V
Voltage Rating (DC)72 V
Working Voltage72 V
Dimensions
Diameter11.2 mm
Height15.7 mm
Lead Length7.6 mm
Lead Pitch5.8 mm
Thickness3 mm
Width11.2 mm
Wire/Cable Diameter510 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem RXEF090.

element14 APAC
Datasheet28 pages12 years ago
Future Electronics
Datasheet1 page12 years ago
Datasheet10 pages5 years ago
Datasheet28 pages7 years ago
Datasheet28 pages12 years ago
Datasheet1 page19 years ago
Electro Sonic
Datasheet28 pages10 years ago
Datasheet28 pages12 years ago
Datasheet27 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page9 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago
element14
Datasheet28 pages13 years ago
Datasheet28 pages15 years ago
TME
Datasheet1 page16 years ago
Jameco
Datasheet2 pages17 years ago
DigiKey
Datasheet18 pages19 years ago
Farnell
Datasheet18 pages19 years ago
Datasheet36 pages19 years ago
Datasheet1 page0 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago