Littelfuse RXEF075

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72V 0.92W 6.3s 0.25Ohm Radial 10.2 X 3mm Bag
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Ambient Temperature Range High85 °C
Current Rating40 A
Hold Current750 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)600 mΩ
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)250 mΩ
Power Dissipation920 mW
Time to Trip6.3 s
Trip Current1.5 A
Voltage Rating72 V
Voltage Rating (DC)72 V
Dimensions
Height15.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse RXEF075.

Future Electronics
Datasheet28 pages7 years ago
Datasheet8 pages1 year ago
element14 APAC
Datasheet28 pages12 years ago
Littelfuse SCT
Datasheet10 pages5 years ago

Inventory History

3 month trend:
+4.24%

Alternate Parts

Price @ 1000
$ 0.21
$ 0.242
$ 0.242
Stock
760,812
448,073
448,073
Authorized Distributors
15
12
12
Hold Current
750 mA
750 mA
750 mA
Trip Current
1.5 A
1.5 A
1.5 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
-
-
-
Time to Trip
6.3 s
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse RXEF075.

Descriptions

Descriptions of Littelfuse RXEF075 provided by its distributors.

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72V 0.92W 6.3s 0.25Ohm Radial 10.2 X 3mm Bag
RXEF Series 72 V 0.75 A Ihold Through Hole Radial PolySwitch Resettable Fuse
LITTELFUSE RXEF075 FUSE, PTC RESET, 72V, 750mA, RADIALNew
Fuse, Ptc Reset, 72V, 750Ma, Radial; Product Range:Polyswitch Rxef Series; Voltage Rating:72Vdc; Holding Current:750Ma; Tripping Current:1.5A; Time To Trip:6.3S; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.8Mm; Length:- Rohs Compliant: Yes |Littelfuse RXEF075

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • RXEF-075
  • RXEF075.

Technical Specifications

Physical
Case/PackageRadial
Technical
Ambient Temperature Range High85 °C
Current Rating40 A
Hold Current750 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)600 mΩ
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)250 mΩ
Power Dissipation920 mW
Time to Trip6.3 s
Trip Current1.5 A
Voltage Rating72 V
Voltage Rating (DC)72 V
Dimensions
Height15.2 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse RXEF075.

Future Electronics
Datasheet28 pages7 years ago
Datasheet8 pages1 year ago
element14 APAC
Datasheet28 pages12 years ago
Littelfuse SCT
Datasheet10 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant