TE Connectivity RXEF050

PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
RXEF050 96 Buy Now »
USD
0.380 0.307 0.303 0.303 0.303
Newark 2
04H8118 5,523 Buy Now »
USD
0.320 0.297 0.270 0.181 0.140
26M2725 18,425 Buy Now »
USD
0.385 0.353 0.321 0.215 0.167
Avnet
RXEF050 0 ··
USD
0.161 0.139
TTI
RXEF050 10,500 Buy Now »
USD
0.211 0.211 0.211
Mouser
650-RXEF050 510 Buy Now »
USD
0.380 0.305 0.253 0.199 0.181
Onlinecomponents.com
RXEF050 9,336 Buy Now »
USD
0.350 0.330 0.290 0.210 0.190
Master Electronics
RXEF050 7,829 ··
USD
0.350 0.330 0.290 0.210 0.190
Dachs
RF2567-000 2,500 ··
Future Electronics
RXEF050 4,212 Buy Now »
USD
0.220 0.205 0.181
Allied Electronics
70059859 1,272 Buy Now »
USD
0.142 0.142 0.142 0.142 0.142
PEI Genesis
RXEF050 0 ··
Farnell
1175864 24,281 Buy Now »
GBP
0.276 0.276 0.169 0.111 0.111
element14 APAC
1175864 23,099 Buy Now »
SGD
0.501 0.470 0.450 0.298 0.232
Electro Sonic
RXEF050 13,547 Buy Now »
USD
0.371 0.350 0.307 0.223 0.201
RS Components
5176635 6,270 Buy Now »
GBP
0.263 0.237 0.184 0.184
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense 2
RXEF050 331 Buy Now »
USD
0.208 0.208
RF2567-000 2,000 Buy Now »
Heilind Electronics
RYPRXEF050 1,010 Buy Now »
USD
0.172 0.172
Quest
RXEF050 144 Buy Now »
USD
0.600 0.480 0.300 0.300 0.300
Freelance Electronics
RXEF050 10 Buy Now »
USD
0.230 0.230 0.230 0.230 0.230
EarthTron
RXEF050 6,423 ··
JieJie Electronics
RXEF050 28,000 ··
Interstate Connecting Components
RXEF050 1,010 Buy Now »
Ewing Components
RXEF050 17,000 Send RFQ »
Heilind Asia
RYPRXEF050 0 ··
Abacus Technologies
RXEF050 2,214 ··
TME
RXEF050 5,806 Buy Now »
USD
0.391 0.313 0.195 0.171 0.171
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
RXEF050 Contact Send RFQ »
Bristol Electronics
RXEF050 Contact Buy Now »
SemiconductorPLUS
RXEF050 Contact ··
XS Micro
RXEF050 Contact ··

Descriptions

72V .5A-HD 40A MAX
TTI
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm
Component Sense
POLYSWITCH, 0.5A, 72V, RADIAL
Farnell
Fuse, Resettable, 40A Max, 0.5A Hold, 72VDC, Epoxy Polymer, Radial, RXEF Series
Allied Electronics
POLYSWITCH, 0.5A, 72V, RADIAL
Newark
RXEF Series 72 V 0.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Future Electronics
POLYSWITCH, 0.5A, 72V, RADIAL
element14 APAC
Fuse: PTC polymer; 500mA; Pitch:5mm
TME
Radial Lead Resettable Fuses Radial Lead .5A 72V 40A Imax
Mouser
Fuse resettable RXE radial 0.5A 72V
RS Components
PTC Resettable Fuse 40A 72V Bulk
Avnet

Technical Specifications

Mounting Type Through Hole
Voltage Rating (AC) 72 V
Tripping Current 1 A
Lead-Free Status Lead Free
Lead Length 7.6 mm
Flammability Rating UL 94 V-0
RoHS Compliant
ELV Compliant Compliant
Time to Trip 4 s
Part Family RXEF
Size-Height 13.7 mm
Size-Diameter 7.9 mm
Packaging Bag
Size-Thickness 3 mm
REACH SVHC Compliance No SVHC
Operating Voltage 72 V 72 V (max)
Holding Current 500 mA
Resistance 500 mΩ
Lifecycle Status Active
Current Rating 40 A
Voltage Rating (DC) 72 V

Documents

TE Connectivity
Datasheet 1 page 4 years ago
Onlinecomponents.com
Datasheet 28 pages 2 years ago
Datasheet 1 page 6 years ago
Datasheet 1 page 6 years ago
Datasheet 1 page 6 years ago
Tyco Electronics
Datasheet 28 pages 5 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Datasheet 1 page 2 years ago
Datasheet 2 pages 8 years ago
Electro Sonic
Datasheet 1 page 6 years ago
Mouser
Datasheet 1 page 11 years ago
Future Electronics
Datasheet 28 pages 5 years ago
Datasheet 1 page 10 years ago
Farnell
Datasheet 36 pages 12 years ago
Datasheet 18 pages 11 years ago
Digi-Key
Datasheet 18 pages 11 years ago
TME
Datasheet 1 page 9 years ago
Jameco
Datasheet 2 pages 10 years ago
element14
Datasheet 28 pages 6 years ago
Datasheet 28 pages 7 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO RXEF050
TYCO ELECTRONICS RXEF050
TYC RXEF050
TE CONN RXEF050
TYCO ELECTRONICS CORPORATION RXEF050
TE CONNECTIVITY LTD RXEF050
TYCO ELEC RXEF050
TYCO ELECTRO RXEF050
TYCO ELECTRONICS CORP RXEF050
TYCO ELECTRONIC RXEF050
TYCO ELE RXEF050
TE CONNECT RXEF050
TYCO ELECT RXEF050
TE (Tyco) RXEF050
TE CONNECTIV RXEF050
TE CONNECTIVITY (TYCO) RXEF050
TYCO POWER SYSTEMS RXEF050
TE Connectivity / Circuit Prot RXEF050
TYCO ELECTRONICS HK LTD RXEF050
TE Connectivity / Circuit Protection RXEF050
TYCO INTERNATIONAL RXEF050
TE Connectivity Energy RXEF050
TE SENSOR SOLUTIONS RXEF050
TE Connectivity /CGS Brand RXEF050
TYCO ELECTRONICS LOGISTICS AG RXEF050
Tyco Electronics RXEF050
TE RXEF050
TE Connectivty RXEF050

Search for other parts like RXEF050 »