Littelfuse RXEF010

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3mm Bag
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Hold Current100 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)7.5 Ω
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)2.5 Ω
Operating Supply Voltage60 V
Power Dissipation380 mW
Resistance7.5 Ω
Trip Current200 mA
Dimensions
Height12.7 mm
Lead Length7.6 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse RXEF010.

element14 APAC
Datasheet28 pages12 years ago
Future Electronics
Datasheet8 pages1 year ago
Datasheet28 pages7 years ago
Littelfuse SCT
Datasheet10 pages5 years ago
Upverter
Datasheet2 pages7 years ago
SOS electronic
Datasheet1 page14 years ago

Inventory History

3 month trend:
-15.98%

Alternate Parts

Price @ 1000
$ 0.174
$ 0.239
$ 0.239
Stock
662,334
784,305
784,305
Authorized Distributors
15
19
19
Hold Current
100 mA
100 mA
100 mA
Trip Current
200 mA
200 mA
200 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
7.5 Ω
4.5 Ω
4.5 Ω
Time to Trip
-
4 s
4 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse RXEF010.

Descriptions

Descriptions of Littelfuse RXEF010 provided by its distributors.

PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3mm Bag
Fuse, Polyswitch Rxe Series 0.10A Hold, Resettable - Pptc Ra
RXEF Series 60 V 0.1 A Ihold Through Hole Radial PolySwitch Resettable Fuse
FUSE, PTC RESET, 60V, 100mA, RADIAL; The; Thermistor Mounting:Through Hole; Product Range:PolySwitch RXEF
Polyswitch, Radial, 0.1A; Thermistor Mounting:Through Hole; Product Range:Polyswitch Rxef Series; Holding Current:100Ma; Tripping Current:200Ma; Voltage Rating:60Vdc; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |Littelfuse RXEF010

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • RXEF-010
  • RXEF010.

Technical Specifications

Technical
Hold Current100 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)7.5 Ω
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)2.5 Ω
Operating Supply Voltage60 V
Power Dissipation380 mW
Resistance7.5 Ω
Trip Current200 mA
Dimensions
Height12.7 mm
Lead Length7.6 mm
Width7.4 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse RXEF010.

element14 APAC
Datasheet28 pages12 years ago
Future Electronics
Datasheet8 pages1 year ago
Datasheet28 pages7 years ago
Littelfuse SCT
Datasheet10 pages5 years ago
Upverter
Datasheet2 pages7 years ago
SOS electronic
Datasheet1 page14 years ago

Compliance

Environmental Classification
RoHSCompliant