TE Connectivity RXE090

Fuse 40A 72V 2-Pin Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Onlinecomponents.com
RXE090 7,093 Buy Now »
USD
2.12 2.12 1.49 1.38 1.38
Master Electronics
RXE090 6,241 ··
USD
2.12 2.12 1.49 1.38 1.38
Electro Sonic
RXE090 7,093 Buy Now »
USD
2.25 2.25 1.58 1.46 1.46
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
RXE090 11 Buy Now »
USD
0.805 0.644 0.644 0.644 0.644
STLAA.com
RXE090 8,400 ··
Ewing Components
RXE090 43,798 Send RFQ »
Rotakorn
RXE090 2,779 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
RXE090 Contact Buy Now »
North Star Micro
RXE090 Contact ··
SemiconductorPLUS
RXE090 Contact ··
XS Micro
RXE090 Contact ··

Descriptions

Fuse 40A 72V 2-Pin Bulk
Onlinecomponents.com
Fuse 40A 72V 2-Pin Bulk
North Star Micro

Technical Specifications

Lead-Free Status Contains Lead
RoHS Compliant
ELV Compliant Compliant
Mounting Type Radial
Holding Current 900 mA
Resistance 310 mΩ
Operating Voltage 72 V
Part Family RXE
Tripping Current 1.8 A
Size-Thickness 3 mm
Size-Height 15.8 mm
Current Rating 40 A
Packaging Bulk
Size-Diameter 11.2 mm

Documents

Mouser
Datasheet 1 page 14 years ago
Onlinecomponents.com
Datasheet 1 page 9 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 9 years ago
Digi-Key
Datasheet 36 pages 12 years ago

Images

Alternate Names

TYCO RXE090
TYCO ELECTRONICS RXE090
TYC RXE090
TE CONN RXE090
TYCO ELECTRONICS CORPORATION RXE090
TE CONNECTIVITY LTD RXE090
TYCO ELEC RXE090
TYCO ELECTRO RXE090
TYCO ELECTRONICS CORP RXE090
TYCO ELECTRONIC RXE090
TYCO ELE RXE090
TE CONNECT RXE090
TYCO ELECT RXE090
TE (Tyco) RXE090
TE CONNECTIV RXE090
TE CONNECTIVITY (TYCO) RXE090
TYCO POWER SYSTEMS RXE090
TE Connectivity / Circuit Prot RXE090
TYCO ELECTRONICS HK LTD RXE090
TE Connectivity / Circuit Protection RXE090
TYCO INTERNATIONAL RXE090
TE Connectivity Energy RXE090
TE SENSOR SOLUTIONS RXE090
TE Connectivity /CGS Brand RXE090
TYCO ELECTRONICS LOGISTICS AG RXE090
Tyco Electronics RXE090
TE RXE090
TE Connectivty RXE090

Search for other parts like RXE090 »