Lindstrom RX8151

CUTTER, SIDE, OVAL HEAD, LARGE JAWS; Overall Length:138mm; Cutting Capacity:1.6mm

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
01P0440 6 Buy Now »
USD
113.25 113.25 99.20 96.22 96.22
All-Spec
RX8151-43975 n/s Buy Now »
USD
63.29 63.29 63.29 63.29 63.29
Hisco
RX8151-43975 n/s Buy Now »
USD
63.29 63.29 63.29 63.29 63.29
Kimco
LIN-RX8151 Yes ··
USD
60.28 60.28 60.28 60.28 60.28
Farnell
1356211 6 Buy Now »
GBP
62.30 62.30 62.30 62.30 62.30
element14 APAC
1356211 6 Buy Now »
SGD
134.81 134.81 134.81 134.81 134.81

Descriptions

CUTTER, SIDE, OVAL HEAD, LARGE JAWS; Overall Length:138mm; Cutting Capacity:1.6mm
Farnell
CUTTER, SIDE, OVAL HEAD, LARGE JAWS; Overall Length:138mm; Cutter Type:Oval; Cut Type:Flush; Cutting Capacity:1.6mm; SVHC:No SVHC (18-Jun-2010) ;RoHS Compliant: NA
Newark
ESD-Safe Oval Head Flush Cutters with Cushion Grip Handles, 5-7/16" Long
Hisco
ESD-Safe Oval Head Flush Cutters with Cushion Grip Handles, 5-7/16" Long
All-Spec
CUTTER, SIDE, OVAL HEAD, LARGE JAWS; Overall Length:138mm; Cutter Type:Oval Head Cutter; Cut Type:Flush; Cutting Capacity Max:1.6mm; Cutting Edge Hardness:65°; SVHC:No SVHC (20-Jun-2011)
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 1 page 8 years ago

Images

Alternate Names

SANDVIK LINDSTROM INC RX8151
Lindstrom Metric RX8151

Search for other parts like RX8151 »