Vishay Dale RWR84S1R00FSB12

Res Wirewound 1 Ohm 1% 7W ±400ppm/°C 0.001% Ceramic Hi Temp Sil AXL Thru-Hole Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
Failure Rate0.001 %
FeaturesMilitary, Moisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation7 W
Military StandardMIL-PRF-39007
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating7 W
Resistance1 Ω
Temperature Coefficient400 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter7.92 mm
Lead Length38.1 mm
Length22.23 mm
Width7.92 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RWR84S1R00FSB12.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Alternate Parts

Price @ 1000
$ 6.75
$ 11.06
$ 11.06
Stock
1
8,776
8,776
Authorized Distributors
3
5
5
Resistance
1 Ω
1 Ω
1 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
1 %
1 %
1 %
Power Rating
7 W
7 W
7 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C
400 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RWR84S1R00FSB12.

Related Parts

Descriptions

Descriptions of Vishay Dale RWR84S1R00FSB12 provided by its distributors.

Res Wirewound 1 Ohm 1% 7W ±400ppm/°C 0.001% Ceramic Hi Temp Sil AXL Thru-Hole Bulk
RES 1 OHM 7W 1% WW AXIAL
EGS-10-80 1 1% RWR84S1R00FS B12

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
Failure Rate0.001 %
FeaturesMilitary, Moisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation7 W
Military StandardMIL-PRF-39007
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating7 W
Resistance1 Ω
Temperature Coefficient400 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter7.92 mm
Lead Length38.1 mm
Length22.23 mm
Width7.92 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RWR84S1R00FSB12.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago