Vishay Dale RWR82S1000FRS73

Res Wirewound 100 Ohm 1% 2W ±20ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation1.5 W
Military StandardMIL-PRF-39007
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating2 W
Resistance100 Ω
Temperature Coefficient20 ppm/°C
Tolerance1 %
Dimensions
Diameter1.98 mm
Lead Length38.1 mm
Length7.9248 mm
Width1.98 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RWR82S1000FRS73.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Alternate Parts

Price @ 1000
$ 5.166
$ 11.285
$ 11.285
Stock
1
1
1
Authorized Distributors
2
2
2
Resistance
100 Ω
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RWR82S1000FRS73.

Related Parts

Descriptions

Descriptions of Vishay Dale RWR82S1000FRS73 provided by its distributors.

Res Wirewound 100 Ohm 1% 2W ±20ppm/°C 0.01% Ceramic Hi Temp Sil AXL Thru-Hole T/R
Resistor,metal Alloy,100Ohms,1+/-% Tol,-20,20Ppm-Tc |Vishay RWR82S1000FRS73
RES 100 OHM 2W 1% WW AXIAL
EGS-2 100 1% RWR82S1000FR S73

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation1.5 W
Military StandardMIL-PRF-39007
Min Operating Temperature-65 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating2 W
Resistance100 Ω
Temperature Coefficient20 ppm/°C
Tolerance1 %
Dimensions
Diameter1.98 mm
Lead Length38.1 mm
Length7.9248 mm
Width1.98 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RWR82S1000FRS73.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago