Vishay Dale RWR78N37R4BRRSL

Res 37.4 Ohm 10W 0.1% Ww Axial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation10 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating10 W
Resistance37.4 Ω
Temperature Coefficient30 ppm/°C
Tolerance0.1 %
Dimensions
Lead Length38.1 mm
Length45.212 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RWR78N37R4BRRSL.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Alternate Parts

Price @ 1000
$ 30.018
$ 25.642
Stock
1
1
Authorized Distributors
2
2
Resistance
37.4 Ω
37.4 Ω
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
0.1 %
0.1 %
Power Rating
10 W
10 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale RWR78N37R4BRRSL.

Related Parts

Descriptions

Descriptions of Vishay Dale RWR78N37R4BRRSL provided by its distributors.

RES 37.4 OHM 10W 0.1% WW AXIAL
Esn-10 37.4 .1% Rwr78N37R4Br Rsl |Vishay RWR78N37R4BRRSL
RES WW ESN-10 37.4 .1%

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionWirewound
Failure Rate0.01 %
FeaturesMilitary, Moisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation10 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating10 W
Resistance37.4 Ω
Temperature Coefficient30 ppm/°C
Tolerance0.1 %
Dimensions
Lead Length38.1 mm
Length45.212 mm
Width9.53 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale RWR78N37R4BRRSL.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago