Vishay RWM08452202JB25E1

RWM FIXED RESISTOR Axial Through Hole Resistor ±5% ±75ppm/C 22kOhm 9.5W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingCopper, Silver, Tin
Technical
CompositionWirewound
Max Operating Temperature200 °C
Max Power Dissipation11 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating11 W
Resistance22 kΩ
Temperature Coefficient75 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating650 V
Voltage Rating (AC)650 V
Voltage Rating (DC)650 V
Dimensions
Diameter9.4 mm
Lead Diameter800 µm
Length45.8 mm
Width9.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay RWM08452202JB25E1.

Newark
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago
element14 APAC
Datasheet4 pages9 years ago

Inventory History

3 month trend:
+185%

Engineering Resources

View Evaluation kits and Reference designs for Vishay RWM08452202JB25E1.

Related Parts

Descriptions

Descriptions of Vishay RWM08452202JB25E1 provided by its distributors.

RWM FIXED RESISTOR Axial Through Hole Resistor ±5% ±75ppm/C 22kOhm 9.5W
Resistor, 22 kOhm, ± 5%, 11 W, Axial Leaded, Wirewound, Power
RESISTOR, WW 11W 5% 22K; Resistance:22kohm; Resistance Tolerance:± 5%; Power Rating:9.5W; Voltage Rating:650V dc; Series:RWM; Temperature Coefficient:± 75ppm/°C; Resistor Element Type:Wirewound; Resistor Case Style:8 x45; SVHC:No SVHC; Case Style:8 x45; External Length / Height:45.8mm; Temperature Coeff. -:75ppm/°C; Tempperature Coeff. +:75ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating DC:650V; External Width:9.4mm; Max Operating Temperature:350°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +350°C; Power Rating at 25°C:11W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingCopper, Silver, Tin
Technical
CompositionWirewound
Max Operating Temperature200 °C
Max Power Dissipation11 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating11 W
Resistance22 kΩ
Temperature Coefficient75 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating650 V
Voltage Rating (AC)650 V
Voltage Rating (DC)650 V
Dimensions
Diameter9.4 mm
Lead Diameter800 µm
Length45.8 mm
Width9.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay RWM08452202JB25E1.

Newark
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago
element14 APAC
Datasheet4 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago