Ohmite RW2S0CBR300JET

Res Wirewound 0.3 Ohm 5% 2W 90ppm/ C Molded J-Lead SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Case Code (Imperial)4023
MountSurface Mount
Number of Pins2
Technical
CompositionPower resistor, Wirewound
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating2 W
Resistance300 mΩ
Temperature Coefficient90 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height5.7658 mm
Length10.3378 mm
Width5.7404 mm

Documents

Download datasheets and manufacturer documentation for Ohmite RW2S0CBR300JET.

Sager Electronics
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Datasheet4 pages6 years ago
Datasheet4 pages8 years ago
Master Electronics
Datasheet4 pages7 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet3 pages12 years ago
Datasheet3 pages19 years ago
Newark
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.808
$ 3.125
Stock
1,214
1,235
Authorized Distributors
6
4
Resistance
300 mΩ
300 mΩ
Case/Package
SMD/SMT
SMD/SMT
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Ohmite RW2S0CBR300JET.

Related Parts

Descriptions

Descriptions of Ohmite RW2S0CBR300JET provided by its distributors.

Res Wirewound 0.3 Ohm 5% 2W 90ppm/ C Molded J-Lead SMD T/R
SMD Power Resistors 2watts 0.3OHMS 5%
Resistor, Wirewound, 0.3 Ohm, 2W, 5%; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; Msl:Msl 1 - Unlimited; Mounting Type:Surface Mount; No. Of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C Rohs Compliant: Yes |Ohmite RW2S0CBR300JET

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageSMD/SMT
Case Code (Imperial)4023
MountSurface Mount
Number of Pins2
Technical
CompositionPower resistor, Wirewound
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating2 W
Resistance300 mΩ
Temperature Coefficient90 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height5.7658 mm
Length10.3378 mm
Width5.7404 mm

Documents

Download datasheets and manufacturer documentation for Ohmite RW2S0CBR300JET.

Sager Electronics
Datasheet4 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Datasheet4 pages6 years ago
Datasheet4 pages8 years ago
Master Electronics
Datasheet4 pages7 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet3 pages12 years ago
Datasheet3 pages19 years ago
Newark
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant