E-Switch RVWG4GD1100

Switch Rocker DPDT 20A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel, Snap in
Technical
Current Rating20 A
Electrical Life6 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch RVWG4GD1100.

Master Electronics
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch RVWG4GD1100.

Related Parts

Descriptions

Descriptions of E-Switch RVWG4GD1100 provided by its distributors.

SWITCH ROCKER DPDT 20A 125V
ESWCH RVWG4GD1100 Switches > Rocker > Power

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
MountPanel, Snap in
Technical
Current Rating20 A
Electrical Life6 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-On
TerminationQuick Connect
Throw ConfigurationDPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch RVWG4GD1100.

Master Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RatingsIP54, Water Resistant
RoHSCompliant