Stackpole Electronics RVC1206FT1M50

Res Thick Film 1206 1.5M Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance1.5 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height660.4 µm
Length3.0988 mm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RVC1206FT1M50.

Stackpole Electronics
Datasheet6 pages4 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.03
$ 0.03
Stock
1
74,879
74,879
Authorized Distributors
4
6
6
Resistance
1.5 MΩ
1.5 MΩ
1.5 MΩ
Case/Package
1206
1206
1206
Tolerance
1 %
-
-
Power Rating
-
-
-
Composition
Thick Film
-
-
Temperature Coefficient
100 ppm/°C
-
-

Engineering Resources

View Evaluation kits and Reference designs for Stackpole Electronics RVC1206FT1M50.

Descriptions

Descriptions of Stackpole Electronics RVC1206FT1M50 provided by its distributors.

Res Thick Film 1206 1.5M Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
RES, HV, 1206, 1.5 Mohm, 1%, 0.25W

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • STACKPOLE
  • Stackpole Electronics Inc
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI - STACKPOLE ELECTRONICS INC
  • STACKPOLE/SEI
  • Stackpole elec
  • Stackpole Electronics LLC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)
  • Sei Electr

Technical Specifications

Physical
Case/Package1206
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance1.5 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Height660.4 µm
Length3.0988 mm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RVC1206FT1M50.

Stackpole Electronics
Datasheet6 pages4 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet6 pages11 years ago
Reach Statement6 pages4 years ago
Rohs Statement6 pages3 years ago