Nichicon RVA1C330MNG

Aluminum Electrolytic Capacitor, 33uF 16V Polymer, VA Series 1000h 7.3x4.3x2.8mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountPCB, Surface Mount
Technical
Capacitance33 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)55 mΩ
Leakage Current264 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current1.1 A
Ripple Current (AC)1.1 A
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)2.9972 mm
Lead Diameter4.1 mm
Lead Pitch4.1 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Nichicon RVA1C330MNG.

Farnell
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Nichicon RVA1C330MNG.

Descriptions

Descriptions of Nichicon RVA1C330MNG provided by its distributors.

Aluminum Electrolytic Capacitor, 33uF 16V Polymer, VA Series 1000h 7.3x4.3x2.8mm
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
CAPACITOR, ALUM ELECT, 33UF, 20%, 16V, S; CAPACITOR, ALUM ELECT, 33UF, 20%, 16V, SMD; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:1000 hours @ 105°C; Height:2.8mm; Capacitor Case Style:2917 ^7343 Metric]; Capacitor Terminals:SMD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • RVA1C330MNG.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountPCB, Surface Mount
Technical
Capacitance33 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)55 mΩ
Leakage Current264 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current1.1 A
Ripple Current (AC)1.1 A
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)2.9972 mm
Lead Diameter4.1 mm
Lead Pitch4.1 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Nichicon RVA1C330MNG.

Farnell
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant