ROHM RV3C002UNT2CL

Mosfet, N Ch, 20V, 0.15A, Dfn0603 Rohs Compliant: Yes |Rohm RV3C002UNT2CL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Number of Terminals3
Technical
Continuous Drain Current (ID)150 mA
Drain to Source Voltage (Vdss)20 V
Input Capacitance12 pF
Max Operating Temperature150 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Rds On Max2 Ω
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for ROHM RV3C002UNT2CL.

Rohm SCT
Datasheet12 pages7 years ago

Inventory History

3 month trend:
-3.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM RV3C002UNT2CL.

Related Parts

Descriptions

Descriptions of ROHM RV3C002UNT2CL provided by its distributors.

Mosfet, N Ch, 20V, 0.15A, Dfn0603 Rohs Compliant: Yes |Rohm RV3C002UNT2CL
90004001,场效应管, MOSFET, N沟道, 20V, 0.15A, DFN0603;
Trans MOSFET N-CH 20V 0.15A 3-Pin VML T/R
Compliant Surface Mount 2 Ω 3 Production (Last Updated: 2 years ago) 12 pF 3
ANch 20V 150mA Small Signal MOSFET, VML0604
Avnet Japan
NCH 20V 150MA SM SIG MOSFET, VML

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Number of Terminals3
Technical
Continuous Drain Current (ID)150 mA
Drain to Source Voltage (Vdss)20 V
Input Capacitance12 pF
Max Operating Temperature150 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Rds On Max2 Ω
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for ROHM RV3C002UNT2CL.

Rohm SCT
Datasheet12 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant