Yageo RV1206JR-0710ML

SMD Chip Resistor, 10 MOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance10 MΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating500 V
Voltage Rating (AC)500 V
Voltage Rating (DC)500 V
Dimensions
Depth1.6 mm
Length3.1 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo RV1206JR-0710ML.

element14 APAC
Datasheet8 pages12 years ago
Newark
Datasheet8 pages15 years ago
Future Electronics
Datasheet9 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages5 years ago
Datasheet9 pages6 years ago
Datasheet9 pages7 years ago
Datasheet9 pages8 years ago
Datasheet8 pages10 years ago
Datasheet8 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-50.06%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.022
$ 0.022
Stock
214,552
338,486
24,432
Authorized Distributors
7
9
6
Resistance
10 MΩ
10 MΩ
10 MΩ
Case/Package
1206
1206
1206
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RV1206JR-0710ML.

Related Parts

Descriptions

Descriptions of Yageo RV1206JR-0710ML provided by its distributors.

SMD Chip Resistor, 10 MOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage
Res Thick Film 1206 10M Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R
1206 (3216Metric) FIXED RESISTOR RV 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 10MOhm ±200ppm/C
RV Series 1206 10 MO ±5% 0.25 W ±200 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, 1206 HIGH VOLTAGE 5% 10M; Resistance:10Mohm; Resistance Tolerance:± 5%; Power Rating:250mW; Voltage Rating:500V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.55mm; External Length / Height:3.1mm; External Width:1.60mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:1206; Series:RV; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:500V

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RV1206JR0710ML

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance10 MΩ
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating500 V
Voltage Rating (AC)500 V
Voltage Rating (DC)500 V
Dimensions
Depth1.6 mm
Length3.1 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo RV1206JR-0710ML.

element14 APAC
Datasheet8 pages12 years ago
Newark
Datasheet8 pages15 years ago
Future Electronics
Datasheet9 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages5 years ago
Datasheet9 pages6 years ago
Datasheet9 pages7 years ago
Datasheet9 pages8 years ago
Datasheet8 pages10 years ago
Datasheet8 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago