Samsung RUT3216FR270CS

0.27Ω, ±1 %, Chip Resistor, 1/3W(0.33W), 1206/3216 (inch/mm), RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance270 mΩ
Temperature Coefficient150 ppm/°C
Tolerance1 %
Dimensions
Height660.4 µm
Length3.2004 mm
Thickness550 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung RUT3216FR270CS.

Samsung SCT
Datasheet10 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung RUT3216FR270CS.

Descriptions

Descriptions of Samsung RUT3216FR270CS provided by its distributors.

0.27Ω, ±1 %, Chip Resistor, 1/3W(0.33W), 1206/3216 (inch/mm), RoHS
Samsung SCT
Chip Resistor; SMD; 1206; 0R27; 5%; 1/4W
RESISTOR, 1206, 270MOHM, 0.33W, 1/3W, 100PPM, 1%

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation333 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance270 mΩ
Temperature Coefficient150 ppm/°C
Tolerance1 %
Dimensions
Height660.4 µm
Length3.2004 mm
Thickness550 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Samsung RUT3216FR270CS.

Samsung SCT
Datasheet10 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant