Samsung RUT2012FR100CS

SMD Current Sense Resistor, 100 Milliohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance100 mΩ
Temperature Coefficient150 ppm/°C
Tolerance1 %
Dimensions
Height609.6 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Samsung RUT2012FR100CS.

Future Electronics
Datasheet10 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for Samsung RUT2012FR100CS.

Related Parts

Descriptions

Descriptions of Samsung RUT2012FR100CS provided by its distributors.

SMD Current Sense Resistor, 100 Milliohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.1ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805
Resistor, 0805, 100Mohm, 0.25W, 1/4W, 100Ppm, 1% |Samsung RUT2012FR100CS

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance100 mΩ
Temperature Coefficient150 ppm/°C
Tolerance1 %
Dimensions
Height609.6 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Samsung RUT2012FR100CS.

Future Electronics
Datasheet10 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant