onsemi RURP860

Diode Ultra Fast Recovery Rectifier 600 Volt 8A 2-Pin (2+Tab) TO-220AC Rail
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220-2
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight2.16 g
Technical
Average Rectified Current8 A
Current Rating8 A
Element ConfigurationSingle
Forward Current8 A
Forward Voltage1.5 V
Max Forward Surge Current (Ifsm)100 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current100 A
Min Operating Temperature-65 °C
Output Current8 A
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current100 µA
PolarityStandard
Power Dissipation75 W
Recovery Time70 ns
Reverse Recovery Time70 ns
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V
Dimensions
Height9.65 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi RURP860.

Fairchild Semiconductor
Datasheet5 pages22 years ago
Datasheet6 pages22 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page19 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Newark
Datasheet5 pages22 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet6 pages16 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi RURP860.

Related Parts

Descriptions

Descriptions of onsemi RURP860 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 600 Volt 8A 2-Pin (2+Tab) TO-220AC Rail
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 600V 8A 70ns 2-Pin(2+Tab) TO-220 Tube
RURP860 8 A 600 V 70 ns Flange Mount Ultrafast Diode - TO-220AC
The RURP860 is an ultrafast diode with low forward voltage drop. This device is intended for use as freewheeling and clamping diodes in a variety of switching power supplies and other power switching applications. It is specially suited for use in switching power supplies and industrial application.
DIODE, SOFT, 8A; Diode Type:Soft Recovery; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):8A; Forward Voltage VF Max:1.5V; Reverse Recovery Time trr Max:60ns; Forward Surge Current Ifsm Max:100A; Operating Temperature Range:-55°C to +175°C; Diode Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:SOT-78B; Current Ifrm:16A; Current Ifsm:100A; Forward Voltage:1.5V; Junction Temperature Tj Max:175°C; Package / Case:TO-220; Reverse Recovery Time trr Typ:60ns; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • RURP860.

Technical Specifications

Physical
Case/PackageTO-220-2
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight2.16 g
Technical
Average Rectified Current8 A
Current Rating8 A
Element ConfigurationSingle
Forward Current8 A
Forward Voltage1.5 V
Max Forward Surge Current (Ifsm)100 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current100 A
Min Operating Temperature-65 °C
Output Current8 A
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current100 µA
PolarityStandard
Power Dissipation75 W
Recovery Time70 ns
Reverse Recovery Time70 ns
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V
Dimensions
Height9.65 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi RURP860.

Fairchild Semiconductor
Datasheet5 pages22 years ago
Datasheet6 pages22 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page19 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Newark
Datasheet5 pages22 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago