onsemi RURP1560

Diode Ultra Fast Recovery Rectifier 600 Volt 15A 2-Pin (2+Tab) TO-220AC Rail
EOL

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220-2
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight2.16 g
Technical
Average Rectified Current15 A
Current Rating15 A
Element ConfigurationSingle
Forward Current15 A
Forward Voltage1.5 V
Max Forward Surge Current (Ifsm)200 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current200 A
Min Operating Temperature-55 °C
Output Current15 A
Peak Non-Repetitive Surge Current200 A
Peak Reverse Current100 µA
PolarityStandard
Power Dissipation100 W
Recovery Time60 ns
Reverse Recovery Time60 ns
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V
Dimensions
Height9.65 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi RURP1560.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages19 years ago
Datasheet1 page4 years ago
Fairchild Semiconductor
Datasheet4 pages19 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page19 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet5 pages16 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi RURP1560.

Related Parts

Descriptions

Descriptions of onsemi RURP1560 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 600 Volt 15A 2-Pin (2+Tab) TO-220AC Rail
Rectifier Diode Switching 600V 15A 60ns 2-Pin(2+Tab) TO-220 Tube
RURP1560 15 A 600 V 60 ns Flange Mount Ultrafast Diode - TO-220AC
Single 15A 100Ã×A@600V 1.5V@15A 600V TO-220AC-2L Diodes - General Purpose ROHS
RECTIFIER, FAST, 15A, 600V, TO-220AC; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):15A; Diode Configuration:Single;
The RURP1560 is an ultrafast diode with low forward voltage drop. This device is intended for use as freewheeling and clamping diodes in a variety of switching power supplies and other power switching applications. It is specially suited for use in switching power supplies and industrial application.
RECTIFIER, FAST, 15A, 600V, TO-220AC; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 15A; Diode Configuration: Single; Forward Voltage VF Max: 1.5V; Reverse Recovery Time trr Max: 60ns; Forward Surge Current Ifsm Max: 200A; Operating Temperature Max: 175°C; Diode Case Style: TO-220AC; No. of Pins: 2 Pin; Product Range: RURP1 Series; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Diode Type: Fast Recovery; No. of Pins: 2Pins

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • RURP1560.

Technical Specifications

Physical
Case/PackageTO-220-2
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight2.16 g
Technical
Average Rectified Current15 A
Current Rating15 A
Element ConfigurationSingle
Forward Current15 A
Forward Voltage1.5 V
Max Forward Surge Current (Ifsm)200 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current200 A
Min Operating Temperature-55 °C
Output Current15 A
Peak Non-Repetitive Surge Current200 A
Peak Reverse Current100 µA
PolarityStandard
Power Dissipation100 W
Recovery Time60 ns
Reverse Recovery Time60 ns
Reverse Voltage600 V
Schedule B8541100080
Voltage Rating (DC)600 V
Dimensions
Height9.65 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi RURP1560.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet5 pages19 years ago
Datasheet1 page4 years ago
Fairchild Semiconductor
Datasheet4 pages19 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page19 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet5 pages16 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago