Schneider Electric RUMC2AB1F7

"Schneider Electric / Square D RUMC2AB1F7 Plug-In Relay 240 Volt, 10 Amp,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Crescent Electric Supply Co
229414 Yes ··
USD
10.25 10.25 10.25 10.25 10.25
Newark
13M2786 0 ··
Farnell
2056384 0 ··
GBP
7.05 6.32 5.78 5.78 5.78
element14 APAC
1545168 0 ··
CNY
80.40 72.30 68.90 68.90 68.90
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECANIQUE-RUMC2AB1F7 100 Buy Now »
USD
11.28 10.83 10.20 10.20 10.20

Descriptions

INTERFACE RELAY, DPDT, 120VAC, 1700OHM; Coil Voltage VAC Nom:120V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Coil Resistance:17kohm; Contact Configuration:DPDT; Relay Mounting:Plug In; External Height:55mm ;RoHS Compliant: Yes
Newark
"Schneider Electric / Square D RUMC2AB1F7 Plug-In Relay 240 Volt, 10 Amp,"
Crescent Electric Supply Co
8 pin plug in rly 120Vac coil, 10A DPCO
TodayComponents
INTERFACE RELAY, DPDT 120VAC 10A PLUG-IN; Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Coil Resistance:17kohm; Contact Configuration:DPDT; Coil Type:AC
element14 APAC
INTERFACE RELAY, DPDT 120VAC 10A PLUG-IN
Farnell

Technical Specifications

RoHS Compliant
Coil Voltage (AC) 120 V
REACH SVHC Compliance No SVHC
Contacts Type DPDT
Carry Current 10 A
Mounting Type Plug In

Documents

Farnell
Datasheet 5 pages
element14 APAC
Datasheet 46 pages 5 years ago
element14
Datasheet 45 pages 6 years ago
Datasheet 46 pages 5 years ago
Datasheet 42 pages 8 years ago
Datasheet 5 pages

Images

Alternate Names

SCHNEIDER RUMC2AB1F7
SCHNEIDOR ELECTRIC RUMC2AB1F7
SCHNEIDER ELECTRIC BV RUMC2AB1F7
SCHNEID RUMC2AB1F7
SCHNEIDER ELECTRIC / SAREL RUMC2AB1F7
Schneider Electric GmbH RUMC2AB1F7
SCHNEIDER ELCTRIC/MAGNECRAFT RUMC2AB1F7
Schneider Electric Thorsman (Schneider Electric) RUMC2AB1F7
SCHNDR RUMC2AB1F7
Schneider Electric Merten (Schneider Electric) RUMC2AB1F7
Schneider Electric Merlin Gerin (Schneider Electric) RUMC2AB1F7
Schneider Electric Telemecanique (Schneider Electric) RUMC2AB1F7
Schneider Electric Ritto (Schneider Electric) RUMC2AB1F7
SE RELAYS RUMC2AB1F7
SCHNEIDER ELECT RUMC2AB1F7
SCHNEIDER ELECTRIC / TELE RUMC2AB1F7
Schneider Electric Sarel (Schneider Electric) RUMC2AB1F7
SCHNEIDER ELECTRIC USA INC RUMC2AB1F7
SCHNEIDER ELECTRIC IT USA INC RUMC2AB1F7
SE RELAYS LLC RUMC2AB1F7
Schneider Electric STAGO (Schneider Electric) RUMC2AB1F7
Schneider Electric Square D (Schneider Electric) RUMC2AB1F7
Schneider-Telemacanique RUMC2AB1F7
SCHNEIDER ELECTRIC USA MSD RUMC2AB1F7

Search for other parts like RUMC2 »