Littelfuse RUEF900

PTC Resettable Fuse 9A(hold) 18A(trip) 30V 100A 4.2W 20s 0.005Ohm Radial 24.1 X 3 X 29mm Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Hold Current9 A
Max Current Rating100 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)20 mΩ
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)5 mΩ
Power Dissipation4.2 W
Time to Trip20 s
Trip Current18 A
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Height29 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse RUEF900.

Upverter
Datasheet28 pages7 years ago
element14 APAC
Datasheet28 pages12 years ago
Future Electronics
Datasheet8 pages1 year ago
Littelfuse SCT
Datasheet8 pages5 years ago

Inventory History

3 month trend:
+70.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse RUEF900.

Descriptions

Descriptions of Littelfuse RUEF900 provided by its distributors.

PTC Resettable Fuse 9A(hold) 18A(trip) 30V 100A 4.2W 20s 0.005Ohm Radial 24.1 X 3 X 29mm Bag
RUEF Series 30 V 9 A Ihold Through Hole Radial PolySwitch Resettable Fuse
PTC Resettable Fuse 100A 30V Bulk
Avnet Japan
Fuse, Ptc Reset, 30V, 9A, Radial; Product Range:Polyswitch Ruef Series; Voltage Rating:30Vdc; Holding Current:9A; Tripping Current:18A; Time To Trip:20S; Fuse Shape:Rectangular; Current Rating Max:100A; Lead Spacing:10.9Mm Rohs Compliant: Yes |Littelfuse RUEF900

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • RUEF-900
  • RUEF900.

Technical Specifications

Physical
Case/PackageRadial
Technical
Hold Current9 A
Max Current Rating100 A
Max Operating Temperature85 °C
Maximum Resistance 1 Hour (R1max)20 mΩ
Min Operating Temperature-40 °C
Minimum Resistance Initial (Rmin)5 mΩ
Power Dissipation4.2 W
Time to Trip20 s
Trip Current18 A
Voltage Rating30 V
Voltage Rating (DC)30 V
Dimensions
Height29 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse RUEF900.

Upverter
Datasheet28 pages7 years ago
element14 APAC
Datasheet28 pages12 years ago
Future Electronics
Datasheet8 pages1 year ago
Littelfuse SCT
Datasheet8 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant