TE Connectivity RUEF800

RUEF Series 30 V 8 A Ihold Through Hole Radial PolySwitch Resettable Fuse

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
RUEF800 90 Buy Now »
USD
0.751 0.695 0.616 0.616 0.616
Avnet
RUEF800 5 Buy Now »
USD
0.338 0.311
Newark
04H8007 423 Buy Now »
USD
0.750 0.666 0.605 0.406 0.314
TTI
RUEF800 20,550 Buy Now »
USD
0.483 0.483 0.483
Mouser
650-RUEF800 11,239 Buy Now »
USD
0.750 0.702 0.629 0.439 0.321
Master Electronics
RUEF800 865 ··
USD
0.441 0.441 0.441 0.357 0.297
Chip One Stop Global
C1S757100679224 4 Buy Now »
JPY
79.90 79.90 79.90 79.90
Future Electronics
RUEF800 2,171 Buy Now »
USD
0.505 0.415 0.415
PEI Genesis
RUEF800 0 ··
Farnell
1175855 5,827 Buy Now »
GBP
0.611 0.611 0.430 0.306 0.306
element14 APAC
1175855 5,827 Buy Now »
SGD
1.22 1.14 1.02 0.710 0.600
Electro Sonic
RUEF800 2,204 Buy Now »
USD
0.468 0.468 0.468 0.378 0.315
Distrelec
RUEF800 64 Buy Now »
EUR
0.750 0.750 0.600 0.470 0.470
RS Components
5176887 5,206 Buy Now »
GBP
0.527 0.475 0.381 0.333
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
RYPRUEF800 5,313 Buy Now »
USD
0.445 0.445 0.445 0.384 0.361
Area51
RUEF800 2 ··
USD
0.510 0.510 0.510 0.510 0.510
Express Electronics
RUEF800 250 Buy Now »
EarthTron
RUEF800 277 ··
Interstate Connecting Components
RUEF800 5,313 Buy Now »
Abacus Technologies
RUEF800 857 ··
Heilind Asia
RYPRUEF800 0 ··
Ewing Components
RUEF800 507,000 Send RFQ »
GreenTree Electronics
RUEF800 6,000 Send RFQ »
TME
RUEF800 671 Buy Now »
USD
0.657 0.567 0.434 0.391 0.391
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
RUEF800 Contact Send RFQ »
Chip 1 Exchange
RUEF800 Contact ··
TransparentC
RUEF800 Contact ··
SemiconductorPLUS
RUEF800 Contact ··
XS Micro
RUEF800 Contact ··

Descriptions

Fuse resettable RUEF radial 8A 30V
RS Components
30V 8A-HD 40A MAX
TTI
Radial Lead Resettable Fuses 8A 30V 40A Imax
Mouser
POLYSWITCH, RADIAL, 8A
Farnell
POLYSWITCH, RADIAL, 8A
Newark
RUEF Series 30 V 8 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Future Electronics
PTC Resettable Fuse 30V Bulk
Chip One Stop Global
POLYSWITCH, RADIAL, 8A
element14 APAC
Fuse: PTC polymer; 8A; 21,6x29,2mm; Pitch:10mm
TME
PTC Resettable Fuse 30V Bulk
Avnet
Fuse, radial [TE Connectivity] RUEF800 Fuse, radial
Distrelec

Technical Specifications

Resistance 5 mΩ
Lead-Free Status Lead Free
Flammability Rating UL 94 V-0
Size-Height 29.2 mm
Mounting Type Through Hole
RoHS Compliant
Holding Current 8 A
Packaging Bag
ELV Compliant Compliant
Operating Voltage 30 V 30 V (max)
Size-Width 548.64 mm
Lifecycle Status Active
Part Family RUEF
Tripping Current 16 A
Lead Length 7.6 mm
Voltage Rating (DC) 30 V
Size-Thickness 3 mm
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 30 V
Current Rating 8 A
Time to Trip 18.8 s

Documents

Onlinecomponents.com
Datasheet 28 pages 2 years ago
Datasheet 28 pages 5 years ago
Datasheet 27 pages 9 years ago
Datasheet 27 pages 9 years ago
TE Connectivity
Datasheet 1 page 4 years ago
Tyco Electronics
Datasheet 28 pages 5 years ago
Future Electronics
Datasheet 1 page 3 years ago
Datasheet 1 page 9 years ago
Datasheet 28 pages 5 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
element14
Datasheet 28 pages 6 years ago
Datasheet 28 pages 7 years ago
Mouser
Datasheet 1 page 11 years ago
Electro Sonic
Datasheet 27 pages 9 years ago
Digi-Key
Datasheet 18 pages 11 years ago
Farnell
Datasheet 36 pages 12 years ago
Datasheet 18 pages 11 years ago
Jameco
Datasheet 2 pages 9 years ago
Verical
Datasheet 1 page 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO RUEF800
TYCO ELECTRONICS RUEF800
TYC RUEF800
TE CONN RUEF800
TYCO ELECTRONICS CORPORATION RUEF800
TE CONNECTIVITY LTD RUEF800
TYCO ELEC RUEF800
TYCO ELECTRO RUEF800
TYCO ELECTRONICS CORP RUEF800
TYCO ELECTRONIC RUEF800
TYCO ELE RUEF800
TE CONNECT RUEF800
TYCO ELECT RUEF800
TE (Tyco) RUEF800
TE CONNECTIV RUEF800
TE CONNECTIVITY (TYCO) RUEF800
TYCO POWER SYSTEMS RUEF800
TE Connectivity / Circuit Prot RUEF800
TYCO ELECTRONICS HK LTD RUEF800
TE Connectivity / Circuit Protection RUEF800
TYCO INTERNATIONAL RUEF800
TE Connectivity Energy RUEF800
TE SENSOR SOLUTIONS RUEF800
TE Connectivity /CGS Brand RUEF800
TYCO ELECTRONICS LOGISTICS AG RUEF800
Tyco Electronics RUEF800
TE RUEF800
TE Connectivty RUEF800

Search for other parts like RUEF800 »