TE Connectivity RUEF135

PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 100A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bulk

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
RUEF135 0 ··
USD
0.210 0.205 0.185 0.185 0.185
Newark
04H7989 1,955 Buy Now »
USD
0.360 0.360 0.330 0.221 0.171
Onlinecomponents.com 2
RUEF135 13,078 Buy Now »
USD
0.343 0.343 0.343 0.343 0.164
RF2644000 19,792 Buy Now »
USD
0.164
Mouser
650-RUEF135 7,966 Buy Now »
USD
0.360 0.359 0.299 0.220 0.170
Master Electronics
RUEF135 10,894 ··
USD
0.164
TTI
RUEF135 0 ··
USD
0.248 0.248 0.248
Chip One Stop Global
C1S757100683209 217 Buy Now »
JPY
38.50 34.00 34.00 34.00
Dachs
RF2644-000 250 ··
Future Electronics
RUEF135 0 ··
USD
0.235 0.235 0.215
PEI Genesis
RUEF135 0 ··
Farnell
1175845 11,015 Buy Now »
GBP
0.350 0.350 0.245 0.174 0.174
element14 APAC
1175845 10,416 Buy Now »
SGD
0.583 0.581 0.484 0.356 0.292
Electro Sonic 2
RUEF135 19,792 Buy Now »
USD
0.364 0.364 0.364 0.364 0.174
RF2644000 19,792 Buy Now »
USD
0.174
Distrelec
RUEF135 488 Buy Now »
EUR
0.390 0.390 0.350 0.280 0.280
RS Components
5176786 50 Buy Now »
EUR
0.375 0.375 0.247 0.191
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
RYPRUEF135 16,738 Buy Now »
USD
0.267 0.267 0.267 0.230 0.216
Heilind Asia
RYPRUEF135 220 Buy Now »
USD
0.264 0.264 0.264 0.264 0.264
EarthTron
RUEF135 2,138 ··
Panther Parts
RUEF135 1,260 Send RFQ »
Interstate Connecting Components
RUEF135 16,738 Buy Now »
STLAA.com
RUEF135 3,765 ··
Ewing Components
RUEF135 507,000 Send RFQ »
Abacus Technologies
RUEF135 9,475 ··
TME
RUEF135 360 Buy Now »
USD
0.337 0.290 0.223 0.198 0.198
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
RUEF135 Contact Send RFQ »
Touchstone Systems
RUEF135 Contact Send RFQ »
SemiconductorPLUS
RUEF135 Contact ··
TransparentC
RUEF135 Contact ··

Descriptions

PTC Resettable Fuse 100A 30V Bulk
Avnet
FUSE, PTC RESET, 30V, 1.35A, RADIAL
Newark
RUEF Series 30 V 1.35 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Future Electronics
Radial Lead Resettable Fuses 1.35A 30V 40A Imax
Mouser
POLYSWITCH, RADIAL, 1.35A
Farnell
PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 100A 0.8W 7.3s 0.04Ohm Radial 8.9 X 3 X 13.5mm Bulk
Chip One Stop Global
Fuse: PTC polymer; 1.35A; 8,9x13,5mm; Pitch:5mm
TME
30V 1.35A-HD 40A MAX
TTI
Fuse, radial [TE Connectivity] RUEF135 Fuse, radial
Distrelec
POLYSWITCH, RADIAL, 1.35A
element14 APAC
PolySwitch Resettable Devices
Onlinecomponents.com
Fuse resettable RUEF radial 1.35A 30V
RS Components

Technical Specifications

Part Family RUEF
Size-Width 8.9 mm
Voltage Rating (DC) 30 V
Packaging Bag
REACH SVHC Compliance No SVHC
RoHS Compliant
Voltage Rating (AC) 30 V
Lifecycle Status Active
ELV Compliant Compliant
Operating Voltage 30 V 30 V (max)
Holding Current 1.35 A
Lead-Free Status Lead Free
Resistance 40 mΩ
Size-Thickness 3 mm
Current Rating 1.35 A
Tripping Current 2.7 A
Lead Length 7.6 mm
Flammability Rating UL 94 V-0
Size-Height 13.5 mm
Mounting Type Through Hole
Time to Trip 7.3 s

Documents

Onlinecomponents.com
Datasheet 28 pages 2 years ago
Datasheet 28 pages 5 years ago
Datasheet 1 page 3 years ago
Datasheet 27 pages 9 years ago
Datasheet 27 pages 9 years ago
TE Connectivity
Datasheet 1 page 4 years ago
Tyco Electronics
Datasheet 28 pages 5 years ago
Future Electronics
Datasheet 1 page 9 years ago
Datasheet 1 page 3 years ago
Datasheet 28 pages 5 years ago
Mouser
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 1 page 3 years ago
Datasheet 2 pages 8 years ago
element14
Datasheet 28 pages 6 years ago
Datasheet 28 pages 7 years ago
Electro Sonic
Datasheet 27 pages 9 years ago
Farnell
Datasheet 36 pages 12 years ago
Datasheet 18 pages 11 years ago
Jameco
Datasheet 2 pages 10 years ago
Verical
Datasheet 1 page 9 years ago
Digi-Key
Datasheet 18 pages 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO RUEF135
TYCO ELECTRONICS RUEF135
TYC RUEF135
TE CONN RUEF135
TYCO ELECTRONICS CORPORATION RUEF135
TE CONNECTIVITY LTD RUEF135
TYCO ELEC RUEF135
TYCO ELECTRO RUEF135
TYCO ELECTRONICS CORP RUEF135
TYCO ELECTRONIC RUEF135
TYCO ELE RUEF135
TE CONNECT RUEF135
TYCO ELECT RUEF135
TE (Tyco) RUEF135
TE CONNECTIV RUEF135
TE CONNECTIVITY (TYCO) RUEF135
TYCO POWER SYSTEMS RUEF135
TE Connectivity / Circuit Prot RUEF135
TYCO ELECTRONICS HK LTD RUEF135
TE Connectivity / Circuit Protection RUEF135
TYCO INTERNATIONAL RUEF135
TE Connectivity Energy RUEF135
TE SENSOR SOLUTIONS RUEF135
TE Connectivity /CGS Brand RUEF135
TYCO ELECTRONICS LOGISTICS AG RUEF135
Tyco Electronics RUEF135
TE RUEF135
TE Connectivty RUEF135

Search for other parts like RUEF135 »