TE Connectivity RUEF090

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30V 100A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
RUEF090 0 ··
USD
0.189 0.185 0.166 0.166 0.166
Arrow
RUEF090 94 Buy Now »
USD
0.341 0.316 0.283 0.269 0.269
Newark
04H7985 4,870 Buy Now »
USD
0.340 0.319 0.289 0.198 0.153
TTI
RF2639-000 11,500 Buy Now »
USD
0.224 0.224 0.224
Mouser
650-RUEF090 8,111 Buy Now »
USD
0.340 0.319 0.289 0.198 0.153
Onlinecomponents.com
RUEF090 13,804 Buy Now »
USD
0.255 0.255 0.255 0.195 0.146
Master Electronics
RUEF090 10,407 ··
USD
0.255 0.255 0.255 0.195 0.146
Chip One Stop Global
C1S757100683227 245 Buy Now »
JPY
43.40 37.00 37.00 37.00
Future Electronics
RUEF090 2,142 Buy Now »
USD
0.210 0.210 0.193
PEI Genesis
RUEF090 0 ··
Farnell
1175843 10,214 Buy Now »
GBP
0.298 0.298 0.187 0.120 0.120
element14 APAC
1175843 9,499 Buy Now »
SGD
0.550 0.516 0.468 0.321 0.248
Electro Sonic
RUEF090 32,837 Buy Now »
USD
0.270 0.270 0.270 0.207 0.155
Distrelec
RUEF090 275 Buy Now »
EUR
0.380 0.380 0.300 0.240 0.240
RS Components
5176764 190 Buy Now »
GBP
0.256 0.256 0.167 0.161
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
RYPRUEF090 11,209 Buy Now »
USD
0.219 0.219 0.219 0.189 0.178
Heilind Asia
RYPRUEF090 94 Buy Now »
USD
0.238 0.238 0.238 0.238 0.238
Quest
RUEF090 85 Buy Now »
USD
0.623 0.498 0.311 0.311 0.311
Area51
RUEF090 22 ··
USD
0.151 0.151 0.151 0.151 0.151
Express Electronics
RUEF090 62 Buy Now »
EarthTron
RUEF090 1,300 ··
STLAA.com
RUEF090 1,692 ··
Interstate Connecting Components
RUEF090 11,209 Buy Now »
4 Star Electronics
RUEF090 500 Send RFQ »
Ewing Components
RUEF090 247,000 Send RFQ »
GreenTree Electronics
RUEF090 2,000 Send RFQ »
TME
RUEF090 60 Buy Now »
USD
0.276 0.241 0.184 0.165 0.165
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
RUEF090 Contact ··
Touchstone Systems
RUEF090 Contact Send RFQ »
TransparentC
RUEF090 Contact ··
XS Micro
RUEF090 Contact ··
SemiconductorPLUS
RUEF090 Contact ··

Descriptions

Fuse: PTC polymer; 0.9A; 7,4x12,2mm; Pitch:5mm
TME
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30V 100A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Bag
Chip One Stop Global
Radial Lead Resettable Fuses .9A 30V 40A Imax
Mouser
Raychem Circuit Protection Devices,BAG
Electro Sonic
PTC Resettable Fuse 100A 30V Bulk
Avnet
30V .9A-HD 40A MAX
TTI
POLYSWITCH, RADIAL, 0.9A
element14 APAC
RUEF Series 30 V 0.9 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Future Electronics
POLYSWITCH, RADIAL, 0.9A
Newark
Fuse resettable RUEF radial 0.9A 30V
RS Components
Fuse, radial [TE Connectivity] RUEF090 Fuse, radial
Distrelec
PolySwitch Resettable Devices
Onlinecomponents.com
FUSE, PTC RESET, 30V, 900mA, RADIAL
Farnell

Technical Specifications

Voltage Rating (DC) 30 V
Flammability Rating UL 94 V-0
ELV Compliant Compliant
Mounting Type Through Hole
Part Family RUEF
Size-Width 7.4 mm
Resistance 70 mΩ
Lifecycle Status Active
Time to Trip 5.9 s
RoHS Compliant
Voltage Rating (AC) 30 V
Current Rating 900 mA
Lead Length 7.6 mm
Packaging Bag
Size-Thickness 3 mm
Operating Voltage 30 V 30 V (max)
Tripping Current 1.8 A
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Holding Current 900 mA
Size-Height 12.2 mm

Documents

Onlinecomponents.com
Datasheet 28 pages 2 years ago
Datasheet 28 pages 5 years ago
Datasheet 27 pages 9 years ago
Datasheet 27 pages 9 years ago
TE Connectivity
Datasheet 1 page 4 years ago
Tyco Electronics
Datasheet 28 pages 5 years ago
Mouser
Datasheet 1 page 11 years ago
Electro Sonic
Datasheet 27 pages 9 years ago
Farnell
Datasheet 22 pages 6 years ago
Datasheet 20 pages 7 years ago
Datasheet 36 pages 12 years ago
Datasheet 18 pages 11 years ago
Jameco
Datasheet 2 pages 10 years ago
Digi-Key
Datasheet 18 pages 11 years ago
Future Electronics
Datasheet 28 pages 5 years ago
Datasheet 1 page 3 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
element14
Datasheet 28 pages 6 years ago
Datasheet 28 pages 7 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO RUEF090
TYCO ELECTRONICS RUEF090
TYC RUEF090
TE CONN RUEF090
TYCO ELECTRONICS CORPORATION RUEF090
TE CONNECTIVITY LTD RUEF090
TYCO ELEC RUEF090
TYCO ELECTRO RUEF090
TYCO ELECTRONICS CORP RUEF090
TYCO ELECTRONIC RUEF090
TYCO ELE RUEF090
TE CONNECT RUEF090
TYCO ELECT RUEF090
TE (Tyco) RUEF090
TE CONNECTIV RUEF090
TE CONNECTIVITY (TYCO) RUEF090
TYCO POWER SYSTEMS RUEF090
TE Connectivity / Circuit Prot RUEF090
TYCO ELECTRONICS HK LTD RUEF090
TE Connectivity / Circuit Protection RUEF090
TYCO INTERNATIONAL RUEF090
TE Connectivity Energy RUEF090
TE SENSOR SOLUTIONS RUEF090
TE Connectivity /CGS Brand RUEF090
TYCO ELECTRONICS LOGISTICS AG RUEF090
Tyco Electronics RUEF090
TE RUEF090
TE Connectivty RUEF090

Search for other parts like RUEF090 »