TE Connectivity / Raychem RUE500

Radial Lead Resettable Fuses 5A 30V 40A Imax
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Technical
Current Rating40 A
Hold Current5 A
Max Current Rating100 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage30 V
PackagingBulk
Resistance50 mΩ
TerminationRadial
Time to Trip14.5 s
Trip Current10 A
Dimensions
Height24.1 mm
Thickness3 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem RUE500.

DigiKey
Datasheet36 pages19 years ago
Mouser
Datasheet1 page23 years ago

Alternate Parts

Price @ 1000
$ 0.365
$ 0.365
Stock
672
635,958
635,958
Authorized Distributors
0
16
16
Hold Current
5 A
5 A
5 A
Trip Current
10 A
10 A
10 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
100 A
100 A
100 A
Resistance
50 mΩ
-
-
Time to Trip
14.5 s
14.5 s
14.5 s

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Raychem RUE500.

Descriptions

Descriptions of TE Connectivity / Raychem RUE500 provided by its distributors.

Radial Lead Resettable Fuses 5A 30V 40A Imax
RESET,30V MAX,40A IMAX,5A IHOLD,10A ITRIP,RADIAL,BULK<TX
POLYSWITCH RUE SERIES 5.00A

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • TE CNTY RAYCHEM
  • RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP
  • RAYCHEM/TE

Part Number Aliases

This part may be known by these alternate part numbers:

  • RUE 500

Technical Specifications

Physical
Case/PackageRadial
Technical
Current Rating40 A
Hold Current5 A
Max Current Rating100 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage30 V
PackagingBulk
Resistance50 mΩ
TerminationRadial
Time to Trip14.5 s
Trip Current10 A
Dimensions
Height24.1 mm
Thickness3 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem RUE500.

DigiKey
Datasheet36 pages19 years ago
Mouser
Datasheet1 page23 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeContains Lead
RoHSCompliant