Hubbell Wiring Device-Kellems RU200SS

MINI-QCK, FEM STR PLG, 12P 16/12 20'


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Onlinecomponents.com
RU200SS 2 Buy Now »
USD
34.67 32.00 26.67 26.67 26.67
Master Electronics
RU200SS 1 ··
USD
34.67 32.00 26.67 26.67 26.67
Newark
17M8041 0 ··
Sager Electronics
RU200SS 0 ··
USD
36.90 34.67 32.69 32.69 32.69
Amazon
B00JIU8R3A Yes ··
USD
35.92 35.92 35.92 35.92 35.92
Electro Sonic
RU200SS 2 Buy Now »
USD
36.75 33.92 28.27 28.27 28.27
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B00JIU8R3A n/s Buy Now »
USD
32.00 32.00 32.00 32.00 32.00

Descriptions

Hubbell Wiring Systems RU200SS tradeSELECT Stainless Steel Under Cabinet/Counter Power Distribution GFCI Fit Box, 5.57" Length x 3.40" Width x 1.95" Height. Under cabinet/counter boxes provide a convenient, out-of-sight way to distribute power and voice/data. These boxes comply with the NEC for kitchen receptacles, with placement not more than 20 " above the counter surface. They can also be placed under counter islands, not lower than 15 " from the surface. Custom configurable, accepts any Decorator style device. Mounting hardware included
Amazon Seller
MINI-QCK, FEM STR PLG, 12P 16/12 20'
Master Electronics
UNDER CAB DIST BOX, FOR GFCI, MET SS
Newark
UNDER CAB DIST BOX FOR GFCI MET SS
Onlinecomponents.com
UNDER CAB DIST BOX, FOR GFCI, MET SS
Sager Electronics
Hubbell Wiring Systems RU200SS tradeSELECT Stainless Steel Under Cabinet/Counter Power Distribution GFCI Fit Box, 5.57" Length x 3.40" Width x 1.95" Height. Under cabinet/counter boxes provide a convenient, out-of-sight way to distribute power and voice/data. These boxes comply with the NEC for kitchen receptacles, with placement not more than 20 " above the counter surface. They can also be placed under counter islands, not lower than 15 " from the surface. Custom configurable, accepts any Decorator style device. Mounting hardware included
Amazon

Technical Specifications

RoHS Non-Compliant

Images

Alternate Names

HUBBELL RU200SS
HUBBEL RU200SS
HUBBLE RU200SS
HUBBELL WIRING DEVICES RU200SS
HUBBELL WIRING DEVICES/KELLEMS RU200SS
HUB RU200SS
HUBB RU200SS
HUBBELL PREMISE WIRING RU200SS
HUBBELL INCORPORATED RU200SS
Hubbell Wiring RU200SS
HUBBELL CONNECTORS RU200SS
Hubbell Wiring Systems RU200SS
HUBBELL WIRING DEVICES/KE RU200SS
HUBBELL-WIRING DEVICE DIVSION RU200SS
Kellms RU200SS
HUBBELL WIRING DEVICE RU200SS
Hubbell Premise RU200SS
Hubbell Device-Kellems RU200SS
Kellems RU200SS

Search for other parts like RU200 »