Honeywell RTY120HVEAX

Sensor, Rotary, 120 deg (+/- 60 deg), 10-30V input, Euro Pinout | Honeywell RTY120HVEAX

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialPBT
MountChassis Mount, Screw
Number of Pins3
Technical
Accuracy1.6 %
Linearity1 %
Max Operating Temperature125 °C
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-40 °C
Min Output Voltage500 mV
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Sensing MethodHall Effect
Switching Current47 mA
TerminationConnector
Tolerance1.6 %
Voltage Rating (DC)30 V
Dimensions
Depth55 mm
Length40 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Honeywell RTY120HVEAX.

Sager Electronics
Datasheet10 pages8 years ago
Datasheet4 pages12 years ago
Datasheet9 pages2 years ago
Honeywell
Instruction Sheet6 pages9 years ago
Newark
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell RTY120HVEAX.

Related Parts

Descriptions

Descriptions of Honeywell RTY120HVEAX provided by its distributors.

Sensor, Rotary, 120 deg (+/- 60 deg), 10-30V input, Euro Pinout | Honeywell RTY120HVEAX
Sensor, Rotary, Hall Effect, 120Deg; Supply Voltage Dc Min:10V; Supply Voltage Dc Max:30V; Sensor Terminals:Connector; Sensor Housing:Flange Mount; Output Configuration:Non Ratiometric; Output Voltage Min:500Mv; Switching Speed:- Rohs Compliant: Yes |Honeywell RTY120HVEAX
RTY Series with integral actuator, 120° (±60°) operating range, 10 Vdc to 30 Vdc supply voltage, European pinout style; standard: 0.5 Vdc (left), 4.5 Vdc (right) non-ratiometric output, shaft without lever The RTY Series Hall-effect Rotary Position Sensors provide non-contact sensing in harsh transportation and industrial applications at a competitive cost. These shaft activated products are available in two versions: an integral shaft with or without a lever. The lever may allow customers to reduce the number of mechanical linkages required for their applications, which may reduce the cost of the overall customer solution. These products use a magnetically biased, Hall-effect integrated circuit (IC) to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet’s position relative to the IC. The resulting flux density change is converted to a linear output. The IC, together with conditioning and protection circuitry, is sealed in an IP69K-qualified rugged package for durability in most harsh environments. Eight operating ranges from 50° to 360° are tolerant to over-travel and allow use in most common applications. Low voltage and high voltage versions cover an input voltage range of 4.5 Vdc to 30 Vdc. Honeywell’s industry-leading capabilities in research and development provide the customer with known quality and support.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Housing MaterialPBT
MountChassis Mount, Screw
Number of Pins3
Technical
Accuracy1.6 %
Linearity1 %
Max Operating Temperature125 °C
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-40 °C
Min Output Voltage500 mV
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Sensing MethodHall Effect
Switching Current47 mA
TerminationConnector
Tolerance1.6 %
Voltage Rating (DC)30 V
Dimensions
Depth55 mm
Length40 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for Honeywell RTY120HVEAX.

Sager Electronics
Datasheet10 pages8 years ago
Datasheet4 pages12 years ago
Datasheet9 pages2 years ago
Honeywell
Instruction Sheet6 pages9 years ago
Newark
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago