Raltron Electronics RTX-2520AF333-S-32.000-TR

Crystal ROHS3Compliant Active Clipped Sine Wave Oscillator -30C~85C 2.5mA 0.031 0.80mm 32MHz
Production
Datasheet

Technical Specifications

Technical
Frequency32 MHz
Nominal Supply Voltage (DC)3.3 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RTX-2520AF333-S-32.000-TR.

Future Electronics
Datasheet3 pages6 years ago
Raltron Electronics
Datasheet3 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics RTX-2520AF333-S-32.000-TR.

Descriptions

Descriptions of Raltron Electronics RTX-2520AF333-S-32.000-TR provided by its distributors.

Crystal ROHS3Compliant Active Clipped Sine Wave Oscillator -30C~85C 2.5mA 0.031 0.80mm 32MHz
Oscillator TCXO 32MHz ±2.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 3.3V 4-Pin SMD T/R
RALTRON RTX-2520AF333-S-32.000-TR, Temperature Compensated Crystal Oscillator 32.000 MHz, Clipped Sinewave, 3.3V, Overall Stability ±0.5ppm, Operating Temperature Range -30 to +85˚C, Dimensions 2.5 x 2.0 mm, RoHS and Reach Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTX2520AF333S32.000TR

Technical Specifications

Technical
Frequency32 MHz
Nominal Supply Voltage (DC)3.3 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RTX-2520AF333-S-32.000-TR.

Future Electronics
Datasheet3 pages6 years ago
Raltron Electronics
Datasheet3 pages6 years ago