Raltron Electronics RTX-2016BD32-S-52.000-TR-NS1

Crystal ROHS3Compliant Active Clipped Sine Wave Oscillator -40C~85C 2mA 0.037 0.95mm 52MHz
Production
Datasheet

Technical Specifications

Technical
Frequency52 MHz
Nominal Supply Voltage (DC)2.8 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RTX-2016BD32-S-52.000-TR-NS1.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago

Inventory History

3 month trend:
+10.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics RTX-2016BD32-S-52.000-TR-NS1.

Descriptions

Descriptions of Raltron Electronics RTX-2016BD32-S-52.000-TR-NS1 provided by its distributors.

Crystal ROHS3Compliant Active Clipped Sine Wave Oscillator -40C~85C 2mA 0.037 0.95mm 52MHz
TCXO, Temp Compensated Crystal Oscillator 52.000MHz, Clipped Sinewave, 2.8V, Overall Stability ±1.0ppmMHz
XTAL OSC TCXO 52MHZ 2.8V CLP SNW
52MHZ TCXO 1.0PPM 2.8V -40/+85
RALTRON RTX-2016BD32-S-32.000-TR-NS1 , Temperature Compensated Crystal Oscillator 52.000 MHz, Clipped Sinewave, 2.8V, Overall Stability ±1.0ppm, Operating Temperature Range -40 to +85˚C, Dimensions 2.0 x 1.6 mm, RoHS and Reach Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency52 MHz
Nominal Supply Voltage (DC)2.8 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RTX-2016BD32-S-52.000-TR-NS1.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago