Raltron Electronics RTV-2016AHZ3325-S-38.400-TR

TCXO, Temp Compensated Crystal Oscillator 38.400MHz, Clipped Sinewave, 3.3V, Overall Stability ±0.5ppmMHz
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency38.4 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RTV-2016AHZ3325-S-38.400-TR.

Raltron Electronics
Datasheet3 pages6 years ago
Datasheet3 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics RTV-2016AHZ3325-S-38.400-TR.

Descriptions

Descriptions of Raltron Electronics RTV-2016AHZ3325-S-38.400-TR provided by its distributors.

TCXO, Temp Compensated Crystal Oscillator 38.400MHz, Clipped Sinewave, 3.3V, Overall Stability ±0.5ppmMHz
XTAL OSC VCTCXO 38.4MHZ 3.3V CLP
RALTRON RTV-2016AHZ3325-S-38.400-TR, Temperature Compensated Crystal Oscillator 38.400 MHz, Clipped Sinewave, 3.3V, Overall Stability ±0.5ppm, Operating Temperature Range -20 to +70˚C, Dimensions 2.0 x 1.6 mm, RoHS and Reach Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTV2016AHZ3325S38.400TR

Technical Specifications

Technical
Frequency38.4 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics RTV-2016AHZ3325-S-38.400-TR.

Raltron Electronics
Datasheet3 pages6 years ago
Datasheet3 pages8 years ago