Vishay RTO020F56R00JTE3

Res Thick Film 56 Ohm 5% 20W ±150ppm/C Molded TO-220 RDL Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins220
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature155 °C
Max Power Dissipation20 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating20 W
Resistance56 Ω
Temperature Coefficient150 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth4.5 mm
Height15 mm
Lead Diameter800 µm
Lead Length13.7 mm
Lead Pitch5.08 mm
Length10.1 mm
Terminal Pitch5.08 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay RTO020F56R00JTE3.

Newark
Datasheet5 pages8 years ago
element14 APAC
Datasheet5 pages9 years ago
Farnell
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago

Inventory History

3 month trend:
-42.40%

Engineering Resources

View Evaluation kits and Reference designs for Vishay RTO020F56R00JTE3.

Related Parts

Descriptions

Descriptions of Vishay RTO020F56R00JTE3 provided by its distributors.

Res Thick Film 56 Ohm 5% 20W ±150ppm/C Molded TO-220 RDL Tube
Resistor, 56 Ohm, ± 5%, 20 W, TO-220, Thick Film, High Power
TO-220-2 FIXED RESISTOR RTO 20 0.398Lx0.177W 10.10mmx4.50mm 2W 56Ohm ±150ppm/C
RESISTOR, 20W 56R; Resistance:56ohm; Resistance Tolerance:± 5%; Power Rating:2W; Voltage Rating:250V; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220; Resistor Mounting:Through Hole; SVHC:No SVHC (15-Dec-2010); Dielectric Strength VAC:2000V; Element Limiting Voltage:250V; External Depth:4.5mm; External Length / Height:28.7mm; External Width:10.1mm; Full Power Rating Temperature:25°C; Lead Length:13.7mm; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Overload Capability:2 x Pr for 5 secs; Package / Case:TO-220; Power Rating with Heatsink:20W; Series:RTO; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Thermal Resistance:6.5°C/W; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins220
Technical
CompositionPower resistor, Thick Film
Max Operating Temperature155 °C
Max Power Dissipation20 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating20 W
Resistance56 Ω
Temperature Coefficient150 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth4.5 mm
Height15 mm
Lead Diameter800 µm
Lead Length13.7 mm
Lead Pitch5.08 mm
Length10.1 mm
Terminal Pitch5.08 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay RTO020F56R00JTE3.

Newark
Datasheet5 pages8 years ago
element14 APAC
Datasheet5 pages9 years ago
Farnell
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago