SparkFun RTL-10428

Danger Shield Kit Retail - RTL-10428 Description: This is the same product as the Danger Shield. The difference is this ...

Sorry, No distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts


Danger Shield Kit Retail - RTL-10428 Description: This is the same product as the Danger Shield. The difference is this version comes in fancy clamshell packaging meant for our distributors that need it. Regular customers are welcome to order, but we want to limit the amount of extra packaging finding its way into the trash heap. The Danger Shield mounts on top of your Arduino or Arduino Pro and equips it with a variety of fun and useful inputs and outputs. The Danger Shield has so much potential; we can't wait to see what you're able to do with it! The shield's features include: Three linear slide potentiometers connected to the Arduino's analog pins 0 through 2. Red and yellow LEDs connected to digital pins 5 and 6 - PWM pins - so you can easily vary their brightness. Three momentary push buttons connected up to the Arduino's digital pins 10 through 12. Those lines will go low when the buttons are pressed. A photocell and a temperature sensor, both with analog outputs, are connected to the analog pins 3 and 4, respectively. An 8-bit shift register set up to control a blue 7-segment LED. A buzzer - so you can get sound out of your Arduino Capacitive Touch pad - Using the CapSense library to sense touch. This new version uses a different temperature sensor. This product comes as a kit of parts, which you'll have to solder into the included PCB. All parts are through-hole so it should go together relatively easily; but always check your component orientation before soldering! Kit Includes: 1x PCB Danger Shield Kit 3x Slide Potentiometers - 10K 1x 7-Segment LED - Blue 1x 8-bit Shift Register - 74HC595 1x Temperature Sensor - TMP36 1x Miniature Photocell 1x Buzzer 1x Basic LED - Red 2x Basic LEDs - Yellow 1x Mini Push Button 3x Momentary Push Buttons - 12mm Square 11x Resistors - 330 Ohm 2x Resistors - 10K Ohm 1x Resistor 1M Ohm 1/6W 2x 8-pin Arduino Stackable Headers 2x 6-pin Arduino Stackable Headers Documents: Schematic Eagle Files Example Code Quickstart Guide

Technical Specifications

Weight 136.077711 g

Alternate Names


Search for other parts like RTL-10428 »