SparkFun RTL-09895

Joystick Shield Kit Retail - RTL-09895 Description: This is the same product as the Joystick Shield Kit. The difference ...


Descriptions

Joystick Shield Kit Retail - RTL-09895 Description: This is the same product as the Joystick Shield Kit. The difference is this version comes in fancy clamshell packaging meant for our distributors that need it. Regular customers are welcome to order, but we want to limit the amount of extra packaging finding its way into the trash heap. The Joystick Shield kit contains all the parts you need to enable your Arduino with a joystick! The shield sits on top of your Arduino and turns it into a simple controller. Five momentary push buttons (4+ joystick select button) and a two-axis thumb joystick gives your Arduino functionality on the level of old Nintendo controllers. Soldering is required, but it's relatively easy and requires minimal tools. We even have a step by step guide! The momentary push buttons are connected to Arduino digital pins 2-6; when pressed they will pull the pin low (utilizing the internal pull-ups of the Arduino). Vertical movement of the joystick will produce a proportional analog voltage on analog pin 0, likewise, horizontal movement of the joystick can be tracked on analog pin 1. This product is the entire kit and contains the following items: 1 x Joystick Shield PCB 4 x Momentary Push Button Switch - 12mm Square 1 x Thumb Joystick 1 x Mini Push Button Switch (breaks out Arduino's reset switch) 2 x 6-pin Arduino Stackable Header 2 x 8-pin Arduino Stackable Header Documents: Schematic Eagle Files Joystick Assembly Tutorial Joystick Quickstart Guide Arduino Sample Sketch
SparkFun

Technical Specifications

Weight 77.110703 g

Alternate Names

SPARKFUN ELECTRONICS RTL-09895

Search for other parts like RTL-09895 »