TE Connectivity RTE24012

Electromechanical Relay 12VDC 360Ohm 15A DPDT (29x12.7x15.7)mm THT Power Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountSocket
Number of Pins8
Weight13 g
Technical
Ambient Temperature Range High85 °C
Coil Current33.3 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating8 A
Contact Voltage Rating (AC)250 V
Current Rating8 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time8 ms
PackagingCarton
Power Consumption400 mW
Relay TypeGeneral Purpose
Release Time6 ms
Switching Current15 A
TerminationPlug
Throw ConfigurationDPDT
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RTE24012.

Farnell
Datasheet4 pages9 years ago
Datasheet3 pages12 years ago
Datasheet1 page15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages17 years ago
Newark
Datasheet3 pages12 years ago
Datasheet3 pages18 years ago
Datasheet3 pages12 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet3 pages4 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14 APAC
Datasheet3 pages12 years ago
TME
Datasheet3 pages16 years ago
Datasheet4 pages9 years ago
Jameco
Datasheet2 pages17 years ago
element14
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Burklin Elektronik
Datasheet3 pages12 years ago

Inventory History

3 month trend:
+30.10%

Alternate Parts

Price @ 1000
$ 2.34
$ 7.597
$ 7.597
Stock
1,407,913
96,260
96,260
Authorized Distributors
23
21
21
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
12 V
12 V
12 V
Coil Voltage (AC)
12 V
12 V
12 V
Coil Current
33.3 mA
33.3 mA
33.3 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
360 Ω
360 Ω
360 Ω
Coil Power
400 mW
400 mW
400 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RTE24012.

Related Parts

Descriptions

Descriptions of TE Connectivity RTE24012 provided by its distributors.

Electromechanical Relay 12VDC 360Ohm 15A DPDT (29x12.7x15.7)mm THT Power Relay
TE CONNECTIVITY / SCHRACK 1393243-4 General Purpose Relay, Power PCB Relay RT2 Series, Power, Non Latching, DPDT, 12 VDC, 3 A
Relay, 2 Form C (NO/NC), 12 V (DC), 360 Ω, 8 A, 400 V (AC), monostable, 1393243-4
RELAY; MONOSTABLE MAGNETIC COIL SYSTEM; 8 A; 2 FORM C; DPDT; 2 C/O; RTE24012
RTE24012,RELAY,DPDT,8A,12V,360 OHM, THRU-HOLE,BLK<AZ
GENERAL PURPOSE POWER PCB RELAY Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, DPDT, 250VAC, 8A; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: 8A; Product Range: RT2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Sold
RTE24012 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 400 mW Coil Resistance: 360 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 400 mW 360 Ω | Power Relay | Part Number: RTE24012 | Internal Number: 1393243-4 | TE Connectivity
Coil Resistance Ohm = 360 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = RT / Width mm = 12.7 / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Length mm = 29 / Height mm = 19.3 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393243-4
  • 13932434
  • RTE24012.
  • RTE24012..

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountSocket
Number of Pins8
Weight13 g
Technical
Ambient Temperature Range High85 °C
Coil Current33.3 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating8 A
Contact Voltage Rating (AC)250 V
Current Rating8 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time8 ms
PackagingCarton
Power Consumption400 mW
Relay TypeGeneral Purpose
Release Time6 ms
Switching Current15 A
TerminationPlug
Throw ConfigurationDPDT
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RTE24012.

Farnell
Datasheet4 pages9 years ago
Datasheet3 pages12 years ago
Datasheet1 page15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages17 years ago
Newark
Datasheet3 pages12 years ago
Datasheet3 pages18 years ago
Datasheet3 pages12 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet3 pages4 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14 APAC
Datasheet3 pages12 years ago
TME
Datasheet3 pages16 years ago
Datasheet4 pages9 years ago
Jameco
Datasheet2 pages17 years ago
element14
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Burklin Elektronik
Datasheet3 pages12 years ago

Compliance

Environmental Classification
ApprovalsCSA, VDE, cULus
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet6 pages9 years ago
Materials Sheet6 pages7 years ago