C&K Components RTE1012N14

Switch DIP SP10T 10 Shaft 0.1A 30VDC PC Pins 20000Cycle 2.54mm Thru-Hole Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide, Thermoplastic
Body MaterialPolyphenylene
Contact MaterialBrass, Bronze
Contact PlatingGold
Mechanical Life20 kcycles
MountThrough Hole
Technical
Contact Resistance100 mΩ
Current Rating100 mA
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Number of Positions10
OrientationStraight
TerminationPC Pins
Throw ConfigurationSP10T
Voltage Rating (DC)30 V
Dimensions
Actuator Length3.9 mm
Length7.3914 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components RTE1012N14.

Master Electronics
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet7 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components RTE1012N14.

Descriptions

Descriptions of C&K Components RTE1012N14 provided by its distributors.

Switch DIP SP10T 10 Shaft 0.1A 30VDC PC Pins 20000Cycle 2.54mm Thru-Hole Tube
Coded Rotary Switches 10Pos BCD, Thru Hole RTE DIP Switch
C&K Low Profile BCD Code 10 Position Rotary Dip. Shaft for button with Std Plate with ESD Top Plate and Thru-Hole Terminations.

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialPolyamide, Thermoplastic
Body MaterialPolyphenylene
Contact MaterialBrass, Bronze
Contact PlatingGold
Mechanical Life20 kcycles
MountThrough Hole
Technical
Contact Resistance100 mΩ
Current Rating100 mA
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Number of Positions10
OrientationStraight
TerminationPC Pins
Throw ConfigurationSP10T
Voltage Rating (DC)30 V
Dimensions
Actuator Length3.9 mm
Length7.3914 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components RTE1012N14.

Master Electronics
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet7 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
WashableNo