C&K Components RTE1011R24

Coded Rotary Switches 10Pos BCD, Thru Hole RTE DIP Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolymer
Body MaterialPolyphenylene
Contact MaterialBrass, Bronze
Contact PlatingGold
Mechanical Life20 kcycles
MountReverse, Through Hole
Technical
Contact Resistance100 mΩ
Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Number of Positions10
OrientationStraight
TerminationPC Pin
Throw ConfigurationSP10T
Voltage Rating (DC)30 V
Dimensions
Actuator Length7.5 mm
Length7.3914 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components RTE1011R24.

Sager Electronics
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet7 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components RTE1011R24.

Descriptions

Descriptions of C&K Components RTE1011R24 provided by its distributors.

Coded Rotary Switches 10Pos BCD, Thru Hole RTE DIP Switch
SW ROTARY DIP BCD COMP 0.1A 30V
SWITCH ROTARY ESD EXT SHAFT REV
C&K Low Profile BCD Complement Code 10 Position Rotary Dip. Ext. Shaft with Std Plate with ESD Top Plate and Reverse Thru-Hole Terminations.

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialPolymer
Body MaterialPolyphenylene
Contact MaterialBrass, Bronze
Contact PlatingGold
Mechanical Life20 kcycles
MountReverse, Through Hole
Technical
Contact Resistance100 mΩ
Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Number of Positions10
OrientationStraight
TerminationPC Pin
Throw ConfigurationSP10T
Voltage Rating (DC)30 V
Dimensions
Actuator Length7.5 mm
Length7.3914 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components RTE1011R24.

Sager Electronics
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet7 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
WashableNo