C&K Components RTE1002V14

Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide, Thermoplastic
Body MaterialPolyphenylene
Contact MaterialBrass
Contact PlatingGold, Tin
Mechanical Life20 kcycles
MountThrough Hole
Technical
Contact Resistance100 mΩ
Current Rating100 mA
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-20 °C
Number of Positions10
OrientationRight Angle
TerminationPC Pins
Throw ConfigurationSP10T
Voltage Rating (DC)30 V
Dimensions
Actuator Length3.8 mm
Length7.3914 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components RTE1002V14.

Master Electronics
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet7 pages12 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for C&K Components RTE1002V14.

Related Parts

Descriptions

Descriptions of C&K Components RTE1002V14 provided by its distributors.

Switch DIP N.O./N.C. SP10T 10 Shaft 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Bulk
Coded Rotary Switches 10Pos BCD, Thru Hole RTE DIP Switch
C&K Low Profile BCD Code 10 Position Rotary Dip. Shaft for button with Std Plate No ESD Top Plate and Right Angle Terminations.
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, 0.1A, 30VDC, Solder Terminal, Rotary Shaft Actuator, Through Hole-right Angle

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialPolyamide, Thermoplastic
Body MaterialPolyphenylene
Contact MaterialBrass
Contact PlatingGold, Tin
Mechanical Life20 kcycles
MountThrough Hole
Technical
Contact Resistance100 mΩ
Current Rating100 mA
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-20 °C
Number of Positions10
OrientationRight Angle
TerminationPC Pins
Throw ConfigurationSP10T
Voltage Rating (DC)30 V
Dimensions
Actuator Length3.8 mm
Length7.3914 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components RTE1002V14.

Master Electronics
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages5 years ago
Datasheet7 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
WashableNo