C&K Components RTE1000N14

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolymer
Body MaterialPolyphenylene
Contact MaterialBrass, Bronze, Gold
Contact PlatingGold
Mechanical Life20 kcycles
MountThrough Hole
Technical
Contact Resistance100 mΩ
Current Rating100 mA
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Number of Positions10
OrientationStraight
Switching Current100 mA
Switching Voltage30 V
TerminationPC Pins
Throw ConfigurationSP, SP10T
Voltage Rating (DC)30 V
Dimensions
Actuator Length0 m
Depth8 mm
Length7.3914 mm
Pitch2.54 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for C&K Components RTE1000N14.

Newark
Datasheet6 pages8 years ago
Datasheet7 pages12 years ago
Future Electronics
Datasheet7 pages12 years ago
Datasheet7 pages16 years ago
TME
Datasheet6 pages4 years ago
Electro Sonic
Datasheet6 pages5 years ago

Inventory History

3 month trend:
+15.62%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components RTE1000N14.

Related Parts

Descriptions

Descriptions of C&K Components RTE1000N14 provided by its distributors.

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube
RTE Series Low Profile SP 10 Position Through Hole Rotary DIP Switch
C&K Low Profile BCD Code 10 Position Rotary Dip. Flush with Screwdriver Slot with Std Plate No ESD Top Plate and Thru-Hole Terminations.
Rotary Coded Sw, Bcd, 0.1A, 30Vdc, Th; Product Range:Rte Series; Switch Mounting:Through Hole; No. Of Switch Positions:10 Position; Switching Voltage:30Vdc; Output Code:Bcd; Switching Current:100Ma; Switch Construction:Unsealed Rohs Compliant: Yes |C&k Components RTE1000N14

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTE 1000 N14

Technical Specifications

Physical
Actuator MaterialPolymer
Body MaterialPolyphenylene
Contact MaterialBrass, Bronze, Gold
Contact PlatingGold
Mechanical Life20 kcycles
MountThrough Hole
Technical
Contact Resistance100 mΩ
Current Rating100 mA
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-25 °C
Number of Positions10
OrientationStraight
Switching Current100 mA
Switching Voltage30 V
TerminationPC Pins
Throw ConfigurationSP, SP10T
Voltage Rating (DC)30 V
Dimensions
Actuator Length0 m
Depth8 mm
Length7.3914 mm
Pitch2.54 mm
Width7.2 mm

Documents

Download datasheets and manufacturer documentation for C&K Components RTE1000N14.

Newark
Datasheet6 pages8 years ago
Datasheet7 pages12 years ago
Future Electronics
Datasheet7 pages12 years ago
Datasheet7 pages16 years ago
TME
Datasheet6 pages4 years ago
Electro Sonic
Datasheet6 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableNo
Compliance Statements
Reach Statement1 page11 years ago