TE Connectivity 3-1419108-5

RT1 Series 16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins8
Weight14.004664 g
Technical
Ambient Temperature Range High85 °C
Coil Current33.3 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating16 A
Contact Voltage Rating (AC)250 V
Current Rating16 A
Dropout Voltage1.2 V
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Power Consumption400 mW
Relay TypeGeneral Purpose
Release Time6 ms
TerminationPlug
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1419108-5.

Electro Sonic
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Master Electronics
Datasheet4 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet4 pages9 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Newark
Datasheet4 pages10 years ago
Datasheet4 pages12 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Upverter
Datasheet5 pages6 years ago
DigiKey
Datasheet4 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-1419108-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-1419108-5 provided by its distributors.

RT1 Series 16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay
General Purpose Relays 16 AMP 12VDC SPST NO PCB RELAY
Electromechanical Relay SPST-NO 30A 12VDC 360Ohm Through Hole
Relay, 1 Form A (N/O), 12 V (DC), 360 Ω, 16 A, 400 V (AC), monostable, 3-1419108-5
Power Relay 12VDC 16A SPST-NO (29mm 12.7mm 15.7mm) THT
Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT
Shrack, SPST-NO PCBrelay, washtight,5mm,16A 12Vdc | TE Connectivity RTD34012
Em Rly Spst-No 16A 12Vdc 360Ohm Th Rohs Compliant: Yes
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, SPST-NO, 250VAC, 16A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 16A; Product Range: RT1 Series; Relay Mounting: Through Hole; Coil Type: DC; Contact Voltage VAC: 250VAC; Relay Terminals: Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 314191085
  • RTD34012
  • RTD34012.

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountPCB, Through Hole
Number of Pins8
Weight14.004664 g
Technical
Ambient Temperature Range High85 °C
Coil Current33.3 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating16 A
Contact Voltage Rating (AC)250 V
Current Rating16 A
Dropout Voltage1.2 V
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Power Consumption400 mW
Relay TypeGeneral Purpose
Release Time6 ms
TerminationPlug
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1419108-5.

Electro Sonic
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Master Electronics
Datasheet4 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet4 pages9 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Newark
Datasheet4 pages10 years ago
Datasheet4 pages12 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Upverter
Datasheet5 pages6 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
ELVCompliant
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page16 years ago
Materials Sheet5 pages6 years ago