TE Connectivity RTD14012F

Electromechanical Relay 12VDC 360Ohm 16A SPDT (29x12.7x15.7)mm THT Miniature Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current33.3 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating16 A
Current Rating16 A
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Power Consumption400 mW
Schedule B8536410050
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Voltage Rating (DC)24 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width29 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RTD14012F.

RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet6 pages10 years ago
Master Electronics
Datasheet3 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Electro Sonic
Datasheet3 pages3 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Farnell
Datasheet3 pages12 years ago
Datasheet4 pages11 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Future Electronics
Datasheet2 pages17 years ago
Datasheet3 pages12 years ago
element14
Datasheet2 pages20 years ago
DigiKey
Datasheet4 pages16 years ago
Jameco
Datasheet5 pages16 years ago

Inventory History

3 month trend:
+31.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RTD14012F.

Related Parts

Descriptions

Descriptions of TE Connectivity RTD14012F provided by its distributors.

Electromechanical Relay 12VDC 360Ohm 16A SPDT (29x12.7x15.7)mm THT Miniature Relay
RT1 Series 16 A SPDT 12 VDC PCB Mount General Purpose Power Relay
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
General Purpose 12VDC SPDT-CO 16A Non Latching Plugin Power Relays ROHS
Power Relay 12VDC 16A SPDT (29mm 12.7mm 15.7mm) THT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, Random, AC Output, Panel Mount
RTD14012F Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 400 mW Coil Resistance: 360 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 400 mW 360 Ω | Power Relay | Part Number: RTD14012F | Internal Number: 2-1419108-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1419108-9
  • RTD14012F.

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current33.3 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating16 A
Current Rating16 A
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Power Consumption400 mW
Schedule B8536410050
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Voltage Rating (DC)24 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width29 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RTD14012F.

RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet6 pages10 years ago
Master Electronics
Datasheet3 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Electro Sonic
Datasheet3 pages3 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Farnell
Datasheet3 pages12 years ago
Datasheet4 pages11 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Future Electronics
Datasheet2 pages17 years ago
Datasheet3 pages12 years ago
element14
Datasheet2 pages20 years ago
DigiKey
Datasheet4 pages16 years ago
Jameco
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page16 years ago
Materials Sheet5 pages7 years ago