Epson RTC-8564JE

IC RTC CLK/CALENDAR I2C 20-VSOJ / Real Time Clock Serial Clock/Calendar/Alarm/Timer 20-Pin VSOJ
Datasheet

Price and Stock

Technical Specifications

Physical
Number of Pins20
Technical
Frequency32.768 kHz
InterfaceI2C, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Outputs2
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Epson RTC-8564JE.

TME
Datasheet39 pages16 years ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-17.50%

Engineering Resources

View Evaluation kits and Reference designs for Epson RTC-8564JE.

Descriptions

Descriptions of Epson RTC-8564JE provided by its distributors.

IC RTC CLK/CALENDAR I2C 20-VSOJ / Real Time Clock Serial Clock/Calendar/Alarm/Timer 20-Pin VSOJ
RTC I2C BUS INTERFACE, SMD, VSOJ-20
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • EPS
  • Epson Electronics America Inc-Semiconductor Div
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • Epson Electronics
  • EPSON ELECTRONICS AMERICA
  • SRM
  • EPSON AMERICA
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTC 8564 JE
  • RTC-8564-JE
  • RTC8564JE

Technical Specifications

Physical
Number of Pins20
Technical
Frequency32.768 kHz
InterfaceI2C, Serial
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Outputs2
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Epson RTC-8564JE.

TME
Datasheet39 pages16 years ago
Datasheet2 pages5 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant