C&K Components RTBV41BS10DNNZP

Switch Rotary 10 Round Shaft PC Pins 0.02A 25VAC 25VDC 0.2VA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialSteel
Contact MaterialBrass, Gold
Contact PlatingGold
Housing MaterialPolycarbonate
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating20 mA
Index Angle36 °
Index StopsFixed
Max Current Rating20 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)25 V
Max Voltage Rating (DC)25 V
Min Operating Temperature-25 °C
Number of Decks1
Number of Positions10
OrientationStraight
TerminationPC Pins
Voltage Rating (AC)25 V
Voltage Rating (DC)25 V
Dimensions
Actuator Length16 mm
Depth26 mm
Length26 mm

Documents

Download datasheets and manufacturer documentation for C&K Components RTBV41BS10DNNZP.

Electro Sonic
Datasheet6 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components RTBV41BS10DNNZP.

Related Parts

Descriptions

Descriptions of C&K Components RTBV41BS10DNNZP provided by its distributors.

Switch Rotary 10 Round Shaft PC Pins 0.02A 25VAC 25VDC 0.2VA
C&K RTBV41BS10DNNZP Switches > Rotary
SWITCH ROTARY

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialSteel
Contact MaterialBrass, Gold
Contact PlatingGold
Housing MaterialPolycarbonate
MountPanel, Through Hole
Technical
Contact StyleNon-Shorting
Current Rating20 mA
Index Angle36 °
Index StopsFixed
Max Current Rating20 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)25 V
Max Voltage Rating (DC)25 V
Min Operating Temperature-25 °C
Number of Decks1
Number of Positions10
OrientationStraight
TerminationPC Pins
Voltage Rating (AC)25 V
Voltage Rating (DC)25 V
Dimensions
Actuator Length16 mm
Depth26 mm
Length26 mm

Documents

Download datasheets and manufacturer documentation for C&K Components RTBV41BS10DNNZP.

Electro Sonic
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant