C&K Components RTAP30BCSSD50S

Switch Rotary SP Shaft PC Pins 0.15A 60VAC 60VDC 5W
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolysulfon, Thermoplastic
Contact PlatingSilver
Housing MaterialThermoplastic
MountPCB, Through Hole
Technical
Current Rating5 A
Electrical Life10 kcycles
Index Angle30 °
Max Voltage Rating (AC)60 V
Max Voltage Rating (DC)60 V
Number of Decks1
Number of Positions10
OrientationVertical
TerminationPC Pin
Throw ConfigurationSP
Dimensions
Actuator Length50 mm

Documents

Download datasheets and manufacturer documentation for C&K Components RTAP30BCSSD50S.

DigiKey
Datasheet4 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components RTAP30BCSSD50S.

Descriptions

Descriptions of C&K Components RTAP30BCSSD50S provided by its distributors.

Switch Rotary SP Shaft PC Pins 0.15A 60VAC 60VDC 5W
SWITCH ROTARY BINARY 50MM PCB

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialPolysulfon, Thermoplastic
Contact PlatingSilver
Housing MaterialThermoplastic
MountPCB, Through Hole
Technical
Current Rating5 A
Electrical Life10 kcycles
Index Angle30 °
Max Voltage Rating (AC)60 V
Max Voltage Rating (DC)60 V
Number of Decks1
Number of Positions10
OrientationVertical
TerminationPC Pin
Throw ConfigurationSP
Dimensions
Actuator Length50 mm

Documents

Download datasheets and manufacturer documentation for C&K Components RTAP30BCSSD50S.

DigiKey
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago