TE Connectivity RT444012

General Purpose Relay, Power PCB Relay RT2 Series, Power, Non Latching, DPST-NO, 12 VDC, 8 A

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PB1705-ND 239 Buy Now »
USD
4.15 3.89 3.11 2.42 2.42
Verical 5
RT444012 5,000 Buy Now »
USD
1.70 1.17
RT444012 4,672 Buy Now »
USD
2.12 1.96 1.56
RT444012 108 Buy Now »
USD
2.12 2.12 2.12
RT444012 480 Buy Now »
USD
2.16 2.16 2.16
RT444012 717 Buy Now »
USD
3.84 3.84 3.84
Arrow
RT444012 480 Buy Now »
USD
2.44 2.44 2.16 2.16 2.16
Onlinecomponents.com
RT444012 3,520 Buy Now »
USD
2.78 2.78 2.68 2.23 2.14
Mouser
655-RT444012 678 Buy Now »
USD
5.15 5.15 3.90 2.48 2.12
TTI
RT444012 0 ··
USD
2.09 2.09
Master Electronics
RT444012 2,499 ··
USD
2.78 2.78 2.68 2.23 2.14
Chip One Stop Global 5
C1S757106132035 480 Buy Now »
USD
3.08 2.90 2.08 2.05 2.05
C1S757100683254 454 Buy Now »
USD
2.31 1.97 1.55 1.49 1.49
C1S757100562711 170 Buy Now »
USD
2.88 2.88 2.88 2.88
C1S757106763297 764 Buy Now »
USD
1.48 1.47 1.22 1.22
C1S757100099774 170 Buy Now »
USD
2.23 2.23
A.E. Petsche 2
RT444012 0 ··
USD
21.15 21.15 21.15 21.15 21.15
9-1393243-7 0 ··
USD
66.43 66.43 66.43 66.43 66.43
Avnet
9-1393243-7 0 ··
USD
2.14 1.48
Sager Electronics
9-1393243-7 0 ··
USD
2.10 1.29
Future Electronics
9-1393243-7 0 ··
USD
1.90 1.81 1.81
Allied Electronics
70288724 0 ··
USD
2.68 2.68 2.14 2.10 2.10
PEI Genesis
RT444012 0 ··
element14 APAC
2060869 47 Buy Now »
SGD
3.05 3.05 2.60 2.24 2.24
Electro Sonic
913932437 10,140 Buy Now »
USD
2.95 2.95 2.84 2.36 2.27
Avnet Europe
9-1393243-7 8,740 Buy Now »
USD
3.16 3.16 1.15 1.05 0.902
Distrelec
9-1393243-7 456 Buy Now »
EUR
4.37 4.20 3.76 3.76 3.76
Avnet Asia
9-1393243-7 2,000 Buy Now »
USD
2.73 2.47
RS Components
6803915 535 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
9-1393243-7 336 ··
Abtronics
RT444012 88 ··
Tencell
RT444012 6,171 Buy Now »
USD
1.89 1.89
Heilind Electronics 2
AMP9-1393243-7 0 ··
AMP9-1393243-7 0 ··
Heilind Asia
AMP9-1393243-7 0 ··
GreenTree Electronics
9-1393243-7 10,488 Send RFQ »
TME
RT444012 25 Buy Now »
USD
1.95 1.78 1.39 1.29 1.29
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
RT444012 Contact ··

Descriptions

Electromechanical Relay DPST-NO 15A 12VDC 360Ohm Through Hole
Chip One Stop Global
Power Relay 12VDC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Sager Electronics
RELAY GEN PURPOSE DPST 8A 12V
Digi-Key
Electromechanical Relay DPST-NO 15A 12VDC 360Ohm Through Hole
Avnet Europe
General Purpose Relay, Power PCB Relay RT2 Series, Power, Non Latching, DPST-NO, 12 VDC, 8 A
Newark
DPST-NO PCB Mount Non-Latching Relay Through Hole, 12V dc
Allied Electronics
Power Relay 12VDC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Verical
PCB power relay [TE Connectivity] 9-1393243-7 PCB power relay
Distrelec
RELAY, DPST-NO, 250VAC, 8A
Farnell
Industrial Relays (General Purpose)
North Star Micro
Electromechanical Relay DPST-NO 15A 12VDC 360Ohm Through Hole
Avnet
PCB Relay DPST-NO 8A 12Vdc flux proof
RS Components
Power Relay 12VDC 8A DPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
A.E. Petsche
Electromechanical Relay DPST-NO 15A 12VDC 360Ohm Through Hole
Avnet Asia
Relay: electromagnetic; DPST-NO; Ucoil:12VDC; 8A/250VAC; 8A/30VDC
TME
Cross Referenced to TE CONNECTIVITY - Part AMP9-1393243-7
Heilind Electronics
RELAY, DPST-NO, 250VAC, 8A
element14 APAC

Technical Specifications

Mounting Type PCB
Contact Current Rating 8 A
Coil Resistance 360 Ω
Contacts Type DPST-NO
Coil Current 33.33 mA
Coil Power (DC) 400 mW
Coil Voltage 12 V
Lead-Free Status Lead Free
RoHS Compliant
REACH SVHC Compliance No SVHC
Packaging Box Tube
Input Voltage (DC) 12 V
ELV Compliant Compliant
Dropout Voltage 1.2 V
Lifecycle Status Active

Documents

Tyco Electronics
Datasheet 3 pages 5 years ago
Electro Sonic
Datasheet 4 pages 2 years ago
Farnell
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 9 years ago
Datasheet 3 pages 8 years ago
Datasheet 3 pages 10 years ago
Digi-Key
Datasheet 3 pages 11 years ago
TME
Datasheet 4 pages 2 years ago
Relay Specialties
Datasheet 3 pages 5 years ago
Onlinecomponents.com
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO RT444012
TYCO ELECTRONICS RT444012
TYC RT444012
TE CONN RT444012
TYCO ELECTRONICS CORPORATION RT444012
TE CONNECTIVITY LTD RT444012
TYCO ELEC RT444012
TYCO ELECTRO RT444012
TYCO ELECTRONICS CORP RT444012
TYCO ELECTRONIC RT444012
TYCO ELE RT444012
TE CONNECT RT444012
TYCO ELECT RT444012
TE (Tyco) RT444012
TE CONNECTIV RT444012
TE CONNECTIVITY (TYCO) RT444012
TYCO POWER SYSTEMS RT444012
TE Connectivity / Circuit Prot RT444012
TYCO ELECTRONICS HK LTD RT444012
TE Connectivity / Circuit Protection RT444012
TYCO INTERNATIONAL RT444012
TE Connectivity Energy RT444012
TE SENSOR SOLUTIONS RT444012
TE Connectivity /CGS Brand RT444012
TYCO ELECTRONICS LOGISTICS AG RT444012
Tyco Electronics RT444012
TE RT444012
TE Connectivty RT444012

Search for other parts like RT444012 »