TE Connectivity RT314F24

General Purpose Power PCB Electromechanical Relay SPDT 16A 24VDC 886Ohm Through Hole
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins9
Weight10 g
Technical
Ambient Temperature Range High85 °C
Coil Current27.09 mA
Coil Power650 mW
Coil Resistance886 Ω
Coil Voltage (DC)24 V
Contact Current Rating16 A
Current Rating16 A
Insulation Resistance10 GΩ
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time5 ms
PackagingCarton
Switching Capacity4 kW
Switching Current16 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RT314F24.

Newark
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
Electro Sonic
Datasheet3 pages12 years ago
Datasheet3 pages4 years ago
Master Electronics
Datasheet3 pages4 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
TME
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+12.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RT314F24.

Related Parts

Descriptions

Descriptions of TE Connectivity RT314F24 provided by its distributors.

General Purpose Power PCB Electromechanical Relay SPDT 16A 24VDC 886Ohm Through Hole
Electromechanical Relay 24VDC 886Ohm 16A SPDT (29x12.7x15.7)mm THT Power Relay
TE Connectivity RT314F24 SPDT PCB Relay 24VDC 16A latching Dual Coil
RT1 Series 16 A SPDT 24 VDC PCB Mount Through Hole Industrial Relay
Power Relay 24VDC 16A SPDT (29mm 12.7mm 15.7mm) THT
Relay SPDT 16A 24V 886R 2 Coils
Relay;Power PCB; 1 Form C, SPDT, 1 C/O; 16A
RELAY, SPDT, 250VAC, 16A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:16A; Product Range:RT1 Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage VAC:250VAC; Relay Termin
Power/Signal Relay, 1 Form C, SPDT, Latched, 0.027A (Coil), 24VDC (Coil), 650mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount
General Purpose Relay, Power Pcb Relay Rt1 Series, Power, Latching Dual Coil, Spdt, 24 Vdc, 16 A Rohs Compliant: Yes |Schrack Te Connectivity 8-1393239-8
PCB Power Relay Dimensions L x W x H: 29 x 12.7 x 15.7 mm Temperature range: -40 ... 85 °C Manufacturer Article n°: RT314F24 Contact material: AgNi 90/10 Contacts: 1 Change-Over (CO) Pitch: 5 mm Protection rating: IP54 Relay type: Bistable, 2 Coils Pcoil: 650 mW Rcoil: 886 Ohm Switching voltage: 250 VAC Ucoil: 24 VDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393239-8
  • 813932398
  • RT314F24.

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins9
Weight10 g
Technical
Ambient Temperature Range High85 °C
Coil Current27.09 mA
Coil Power650 mW
Coil Resistance886 Ω
Coil Voltage (DC)24 V
Contact Current Rating16 A
Current Rating16 A
Insulation Resistance10 GΩ
Max Current Rating16 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time5 ms
PackagingCarton
Switching Capacity4 kW
Switching Current16 A
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RT314F24.

Newark
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
Electro Sonic
Datasheet3 pages12 years ago
Datasheet3 pages4 years ago
Master Electronics
Datasheet3 pages4 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
TME
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP54
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago